0
0 ItemsHK$0.00

Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3372937

RoHS

Each
1+HK$83.280
5+HK$73.190
10+HK$63.100
25+HK$59.080
50+HK$55.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
4177944

RoHS

Each
1+HK$83.180
5+HK$73.230
10+HK$63.280
25+HK$59.300
50+HK$55.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
4177945

RoHS

Each
1+HK$91.390
5+HK$79.970
10+HK$66.260
25+HK$59.410
50+HK$54.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
4847990

RoHS

Each
1+HK$60.280
5+HK$52.370
10+HK$44.460
20+HK$42.640
40+HK$40.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
4542785

RoHS

Each
1+HK$72.460
10+HK$53.330
50+HK$45.620
112+HK$41.530
560+HK$41.440
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
8.3A
0.011ohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
4848071

RoHS

Each
1+HK$196.290
3+HK$180.930
5+HK$165.570
10+HK$150.210
20+HK$142.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848069

RoHS

Each
1+HK$191.680
3+HK$176.690
5+HK$161.700
10+HK$146.710
20+HK$138.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848073

RoHS

Each
1+HK$182.180
3+HK$167.940
5+HK$153.690
10+HK$139.440
20+HK$132.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848072

RoHS

Each
1+HK$177.660
3+HK$163.750
5+HK$149.840
10+HK$135.930
20+HK$128.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847991

RoHS

Each
1+HK$54.810
5+HK$47.630
10+HK$40.450
20+HK$38.800
40+HK$37.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
2496046

RoHS

Each
1+HK$55.410
10+HK$40.780
50+HK$34.970
112+HK$32.920
560+HK$29.840
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
0
-55°C
105°C
-
3373064

RoHS

Each
1+HK$117.820
5+HK$103.580
10+HK$89.340
25+HK$84.430
50+HK$79.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
3373019

RoHS

Each
1+HK$105.060
5+HK$92.600
10+HK$80.130
25+HK$75.190
50+HK$70.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
3372981

RoHS

Each
1+HK$117.900
5+HK$103.670
10+HK$89.430
25+HK$84.520
50+HK$79.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
3932270

RoHS

Each
1+HK$100.990
2+HK$100.250
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
57.5mm
70mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY