0
0 ItemsHK$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649813

RoHS

Each
10+HK$3.140
100+HK$2.840
900+HK$2.050
1800+HK$2.040
2700+HK$2.020
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
90A
5.7A
0.011ohm
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
2495990

RoHS

Each
10+HK$4.310
50+HK$4.130
100+HK$3.940
700+HK$3.040
1400+HK$2.980
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
6A
0.011ohm
18mm
7.5mm
13.5mm
-
0
-55°C
105°C
AEC-Q200
4137564

RoHS

Each
1+HK$16.940
5+HK$16.290
10+HK$15.630
25+HK$14.970
50+HK$10.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
90V/µs
90A
-
0.0395ohm
32mm
11mm
20mm
3.5A
WCAP-FTDB Series
-40°C
105°C
-
4847793

RoHS

Each
1+HK$12.340
5+HK$10.260
10+HK$8.980
25+HK$8.340
50+HK$7.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847808

RoHS

Each
1+HK$12.760
5+HK$10.610
10+HK$9.290
25+HK$8.620
50+HK$8.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847809

RoHS

Each
1+HK$12.300
5+HK$10.230
10+HK$8.950
25+HK$8.310
50+HK$7.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
-
MKP1848E Series
-
125°C
AEC-Q200
4559385

RoHS

Each
10+HK$2.990
100+HK$2.540
500+HK$2.070
1000+HK$1.910
2000+HK$1.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
90A
-
0.0159ohm
18mm
5mm
11mm
4.57A
R75H Series
-55°C
125°C
AEC-Q200
4847792

RoHS

Each
1+HK$12.830
5+HK$10.670
10+HK$9.340
25+HK$8.670
50+HK$8.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
2446318

RoHS

Each
10+HK$3.280
100+HK$2.970
500+HK$2.460
1000+HK$2.450
2000+HK$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
4.57A
0.0159ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
4916957

RoHS

Each
1+HK$22.460
10+HK$17.690
50+HK$15.680
208+HK$14.450
624+HK$13.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
90A
4.9A
0.0284ohm
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY