0
0 ItemsHK$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2456407

RoHS

Each
10+HK$5.500
50+HK$5.490
100+HK$5.480
700+HK$3.850
1400+HK$3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.23A
0.0796ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
3254642

RoHS

Each
10+HK$6.050
50+HK$5.370
100+HK$4.680
700+HK$3.600
1400+HK$3.530
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254700

RoHS

Each
10+HK$6.660
50+HK$5.940
490+HK$5.220
980+HK$5.200
1470+HK$5.100
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3530113

RoHS

Each
1+HK$32.060
10+HK$22.770
80+HK$17.100
160+HK$16.410
560+HK$15.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
95A
9A
0.0108ohm
32mm
31mm
19mm
-
0
-55°C
105°C
AEC-Q200
4049127

RoHS

Each
1+HK$50.480
10+HK$36.990
58+HK$31.240
116+HK$29.600
522+HK$26.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.7µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
37.5mm
35V/µs
95A
7.9A
0.0204ohm
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4847779

RoHS

Each
1+HK$11.210
5+HK$9.190
10+HK$8.040
25+HK$7.460
50+HK$6.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4559417

RoHS

Each
10+HK$7.850
50+HK$7.050
100+HK$6.240
700+HK$4.600
1400+HK$4.510
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
-
0.064ohm
18mm
7.5mm
13.5mm
2.5A
R76 Series
-55°C
105°C
AEC-Q200
4847778

RoHS

Each
1+HK$11.800
5+HK$9.660
10+HK$8.460
25+HK$7.850
50+HK$7.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
2709784

RoHS

Each
1+HK$59.110
10+HK$43.570
72+HK$34.040
144+HK$32.560
504+HK$31.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
29V/µs
95A
6.5A
0.0112ohm
31.5mm
19mm
29mm
-
C4AE Series
-40°C
85°C
-
2846419

RoHS

Each
1+HK$35.840
10+HK$25.820
72+HK$19.730
144+HK$18.710
504+HK$17.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
95A
9.1A
0.0112ohm
31.5mm
19mm
29mm
-
0
-55°C
105°C
AEC-Q200
4143618

RoHS

Each
1+HK$28.510
5+HK$24.280
10+HK$20.050
25+HK$18.330
50+HK$16.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
32mm
11mm
21mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4559365

RoHS

Each
1+HK$32.800
10+HK$23.350
72+HK$17.760
144+HK$17.020
504+HK$16.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
32V/µs
95A
-
0.0111ohm
31.5mm
19mm
29mm
9.1A
C4AQ Series
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY