Power Film Capacitors :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(1)
Product Height
=20.5mm
1
(2)
(15)
(1)
(16)
(8)
(31)
(14)
(84)
Capacitor Case / Package
(15)
Capacitor Mounting
(15)
Operating Temperature Min
(15)
Lead Spacing
(1)
(14)
Qualification
(14)
Dielectric Type
(2)
(13)
Humidity Rating
(13)
(2)
Capacitor Terminals
(13)
(2)
Product Length
(1)
(13)
(1)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$15.050 10+HK$10.350 50+HK$8.340 100+HK$7.720 200+HK$7.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$16.380 10+HK$11.070 50+HK$8.970 100+HK$8.310 200+HK$7.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 5+HK$16.850 50+HK$9.230 250+HK$8.560 500+HK$7.980 1000+HK$7.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 1kV | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 26.5mm | 10.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$18.640 10+HK$13.170 50+HK$11.300 100+HK$9.840 200+HK$9.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 5+HK$17.200 50+HK$9.500 250+HK$8.810 500+HK$8.220 1000+HK$7.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 26.5mm | 10.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 5+HK$15.660 50+HK$8.530 250+HK$7.900 500+HK$7.370 1000+HK$6.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$16.340 10+HK$11.040 50+HK$8.900 100+HK$8.200 200+HK$7.640 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 20.5mm | 26.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 5+HK$15.910 50+HK$8.730 250+HK$8.030 500+HK$7.490 1000+HK$6.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$15.910 10+HK$10.780 50+HK$8.730 100+HK$8.030 200+HK$7.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$16.590 50+HK$9.070 250+HK$8.420 500+HK$7.860 1000+HK$7.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$18.610 50+HK$9.760 250+HK$8.650 500+HK$8.380 1000+HK$8.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | 26.5mm | 10.5mm | 20.5mm | B32673P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+HK$16.250 10+HK$8.900 50+HK$8.560 100+HK$8.220 200+HK$7.650 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | 26.5mm | 10.5mm | 20.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+HK$17.200 50+HK$9.500 250+HK$8.810 500+HK$8.220 1000+HK$7.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$34.120 10+HK$29.760 50+HK$27.880 200+HK$26.340 400+HK$20.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | 30mm | 7.5mm | 20.5mm | KP/MKP 375 Series | -55°C | 105°C | - | ||||||
Each | 1+HK$16.080 10+HK$8.810 50+HK$8.490 100+HK$8.160 200+HK$7.590 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | 26.5mm | 10.5mm | 20.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||