0
0 ItemsHK$0.00

Power Film Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332554

RoHS

Each
1+HK$72.850
5+HK$63.830
10+HK$54.810
25+HK$53.620
50+HK$52.690
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
-
-
-
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
1902193

RoHS

Each
1+HK$81.560
5+HK$71.610
10+HK$61.650
25+HK$58.100
50+HK$54.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
43mm
18.5mm
35.5mm
MKP1847 Series
-40°C
85°C
-
4074098

RoHS

Each
1+HK$77.460
5+HK$66.700
10+HK$55.940
25+HK$52.500
50+HK$49.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
250A
9A
-
43mm
18.5mm
35.5mm
MKP1847C Series
-40°C
85°C
-
4847894

RoHS

Each
1+HK$53.950
5+HK$45.880
10+HK$37.800
25+HK$35.190
50+HK$32.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847868

RoHS

Each
1+HK$54.550
5+HK$46.430
10+HK$38.310
25+HK$35.660
50+HK$33.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4904014

RoHS

Each
1+HK$89.260
5+HK$78.580
10+HK$67.900
25+HK$63.630
50+HK$59.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
9A
0.011ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
4847912

RoHS

Each
1+HK$54.290
5+HK$46.170
10+HK$38.050
25+HK$35.400
50+HK$32.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848023

RoHS

Each
1+HK$81.820
5+HK$71.440
10+HK$61.050
25+HK$57.460
50+HK$53.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4903993

RoHS

Each
1+HK$78.270
5+HK$65.060
10+HK$56.950
25+HK$52.870
50+HK$49.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
7.5A
0.0135ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4847869

RoHS

Each
1+HK$52.410
5+HK$44.590
10+HK$36.770
25+HK$34.210
50+HK$31.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847909

RoHS

Each
1+HK$54.290
5+HK$46.170
10+HK$38.050
25+HK$35.400
50+HK$32.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847911

RoHS

Each
1+HK$53.010
5+HK$46.050
10+HK$39.080
25+HK$36.690
50+HK$34.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847892

RoHS

Each
1+HK$54.290
5+HK$46.220
10+HK$38.140
25+HK$35.490
50+HK$32.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847895

RoHS

Each
1+HK$52.590
5+HK$45.710
10+HK$38.820
25+HK$36.430
50+HK$34.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4904009

RoHS

Each
1+HK$74.210
5+HK$64.970
10+HK$55.730
25+HK$52.040
50+HK$48.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
4847893

RoHS

Each
1+HK$53.010
5+HK$46.050
10+HK$39.080
25+HK$36.690
50+HK$34.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4572357

RoHS

Each
1+HK$96.870
5+HK$84.050
10+HK$71.220
25+HK$67.970
50+HK$64.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-
85°C
AEC-Q200
4847867

RoHS

Each
1+HK$52.750
5+HK$44.890
10+HK$37.030
25+HK$34.470
50+HK$31.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847913

RoHS

Each
1+HK$52.340
5+HK$43.500
10+HK$38.080
25+HK$35.350
50+HK$33.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848021

RoHS

Each
1+HK$81.990
5+HK$71.610
10+HK$61.220
25+HK$57.630
50+HK$54.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847870

RoHS

Each
1+HK$54.210
5+HK$46.130
10+HK$38.050
25+HK$35.400
50+HK$32.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848022

RoHS

Each
1+HK$80.200
5+HK$70.030
10+HK$59.850
25+HK$56.300
50+HK$52.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
1791613

RoHS

Each
1+HK$104.650
5+HK$92.390
10+HK$80.120
25+HK$79.220
50+HK$78.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
40V/µs
600A
10A
8000µohm
43mm
18.5mm
35.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY