0
0 ItemsHK$0.00

Power Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3106503

RoHS

Each
1+HK$1.350
50+HK$1.010
100+HK$0.843
250+HK$0.762
500+HK$0.707
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
250V
PC Pin
10mm
20V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
3106518

RoHS

Each
1+HK$1.580
10+HK$1.180
50+HK$0.995
200+HK$0.902
400+HK$0.834
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
400V
PC Pin
10mm
30V/µs
12mm
5.5mm
10mm
MP HMEF Series
-40°C
105°C
3106520

RoHS

Each
1+HK$3.090
10+HK$2.310
50+HK$1.960
100+HK$1.630
200+HK$1.520
More Pricing...
Metallized PET
Radial
0.33µF
± 5%
DC Link
Through Hole
400V
PC Pin
10mm
30V/µs
12mm
7.5mm
12.5mm
MP HMEF Series
-40°C
105°C
3106452

RoHS

Each
1+HK$1.080
50+HK$0.810
100+HK$0.681
250+HK$0.616
500+HK$0.571
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
3106475

RoHS

Each
1+HK$1.980
10+HK$1.480
50+HK$1.250
100+HK$1.040
200+HK$0.958
More Pricing...
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
7.5mm
11.5mm
MP HMPP Series
-40°C
105°C
3106449

RoHS

Each
1+HK$1.070
50+HK$0.804
100+HK$0.677
250+HK$0.563
500+HK$0.522
More Pricing...
Metallized PP
Radial
0.022µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
3106473

RoHS

Each
1+HK$4.040
50+HK$2.870
100+HK$2.610
250+HK$2.320
500+HK$2.160
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
3106485

RoHS

Each
1+HK$1.340
50+HK$0.999
100+HK$0.841
250+HK$0.699
500+HK$0.648
More Pricing...
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
630V
PC Pin
10mm
1.2kV/µs
12mm
4mm
8mm
MP HMPP Series
-40°C
105°C
3106448

RoHS

Each
1+HK$1.260
50+HK$0.938
100+HK$0.790
250+HK$0.657
500+HK$0.608
More Pricing...
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
3106474

RoHS

Each
1+HK$1.680
10+HK$1.250
50+HK$1.060
200+HK$0.876
400+HK$0.811
More Pricing...
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
6.5mm
10mm
MP HMPP Series
-40°C
105°C
3106471

RoHS

Each
1+HK$1.270
50+HK$0.948
100+HK$0.797
250+HK$0.663
500+HK$0.615
More Pricing...
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
3106456

RoHS

Each
1+HK$2.740
10+HK$2.060
50+HK$1.730
100+HK$1.440
200+HK$1.340
More Pricing...
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
7.5mm
11mm
MP HMPP Series
-40°C
105°C
3106506

RoHS

Each
1+HK$3.950
10+HK$2.950
50+HK$2.490
100+HK$2.080
200+HK$1.920
More Pricing...
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
250V
PC Pin
10mm
20V/µs
12mm
6.5mm
12mm
MP HMEF Series
-40°C
105°C
3106459

RoHS

Each
1+HK$4.040
10+HK$3.030
25+HK$2.550
50+HK$2.120
100+HK$1.970
More Pricing...
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
3106526

RoHS

Each
1+HK$1.450
10+HK$1.080
50+HK$0.913
100+HK$0.824
200+HK$0.764
More Pricing...
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
630V
PC Pin
10mm
40V/µs
12mm
6.5mm
10.5mm
MP HMEF Series
-40°C
105°C
3106455

RoHS

Each
1+HK$2.010
10+HK$1.510
50+HK$1.270
100+HK$1.060
200+HK$0.973
More Pricing...
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
6mm
10mm
MP HMPP Series
-40°C
105°C
3106504

RoHS

Each
1+HK$1.750
50+HK$1.310
100+HK$1.100
250+HK$0.912
500+HK$0.845
More Pricing...
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
250V
PC Pin
10mm
20V/µs
12mm
5mm
9mm
MP HMEF Series
-40°C
105°C
3106515

RoHS

Each
1+HK$1.570
50+HK$1.180
100+HK$0.981
250+HK$0.890
500+HK$0.827
More Pricing...
Metallized PET
Radial
0.033µF
± 5%
DC Link
Through Hole
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
3106514

RoHS

Each
1+HK$1.770
50+HK$1.330
100+HK$1.110
250+HK$0.926
500+HK$0.858
More Pricing...
Metallized PET
Radial
0.022µF
± 5%
DC Link
Through Hole
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
3106468

RoHS

Each
1+HK$1.340
50+HK$1.000
100+HK$0.838
250+HK$0.759
500+HK$0.706
More Pricing...
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
4mm
8mm
MP HMPP Series
-40°C
105°C
3106505

RoHS

Each
1+HK$2.740
10+HK$2.060
50+HK$1.730
100+HK$1.560
200+HK$1.450
More Pricing...
Metallized PET
Radial
0.33µF
± 5%
DC Link
Through Hole
250V
PC Pin
10mm
20V/µs
12mm
5.5mm
11mm
MP HMEF Series
-40°C
105°C
3106454

RoHS

Each
1+HK$1.420
50+HK$1.060
100+HK$0.892
250+HK$0.740
500+HK$0.688
More Pricing...
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
5mm
9mm
MP HMPP Series
-40°C
105°C
3106458

RoHS

Each
1+HK$3.130
10+HK$2.350
25+HK$1.980
50+HK$1.640
100+HK$1.530
More Pricing...
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
8.5mm
17mm
MP HMPP Series
-40°C
105°C
3106488

RoHS

Each
1+HK$1.790
50+HK$1.350
100+HK$1.130
250+HK$1.020
500+HK$0.944
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
630V
PC Pin
10mm
1.2kV/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
3106472

RoHS

Each
1+HK$1.510
50+HK$1.130
100+HK$0.943
250+HK$0.852
500+HK$0.790
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY