Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
B32653 Series Power Film Capacitors:
45 Products FoundFind a huge range of B32653 Series Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as MKP1848E Series, EZPV Series, ECWFG Series & C4AF Series Power Film Capacitors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$16.380 10+ HK$11.070 50+ HK$8.970 100+ HK$8.310 200+ HK$7.760 More Pricing... | Total:HK$16.38 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$24.030 10+ HK$17.100 25+ HK$15.740 50+ HK$14.370 100+ HK$13.000 More Pricing... | Total:HK$24.03 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$16.380 10+ HK$11.070 50+ HK$8.970 100+ HK$8.310 200+ HK$7.760 More Pricing... | Total:HK$16.38 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$12.500 10+ HK$6.610 50+ HK$6.490 100+ HK$6.370 200+ HK$6.250 More Pricing... | Total:HK$62.50 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$12.150 10+ HK$6.410 50+ HK$6.160 100+ HK$5.910 200+ HK$5.480 More Pricing... | Total:HK$12.15 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$17.620 10+ HK$9.930 50+ HK$9.550 100+ HK$9.160 200+ HK$8.470 More Pricing... | Total:HK$88.10 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 10.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$13.860 10+ HK$7.420 50+ HK$7.140 100+ HK$6.860 200+ HK$6.370 More Pricing... | Total:HK$69.30 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$17.070 10+ HK$11.560 50+ HK$9.390 100+ HK$8.710 200+ HK$8.140 More Pricing... | Total:HK$85.35 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$15.310 10+ HK$8.340 50+ HK$8.030 100+ HK$7.720 200+ HK$7.190 More Pricing... | Total:HK$15.31 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$10.960 10+ HK$7.160 50+ HK$5.670 200+ HK$5.220 400+ HK$4.770 More Pricing... | Total:HK$54.80 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Through Hole | 1kV | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$12.140 10+ HK$8.030 50+ HK$6.400 100+ HK$5.900 200+ HK$5.470 More Pricing... | Total:HK$60.70 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$11.040 10+ HK$5.850 50+ HK$5.620 200+ HK$5.380 400+ HK$4.810 More Pricing... | Total:HK$55.20 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$16.730 10+ HK$11.310 50+ HK$9.170 100+ HK$8.500 200+ HK$7.930 More Pricing... | Total:HK$83.65 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Through Hole | 1kV | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 10.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$13.930 10+ HK$9.380 50+ HK$7.580 100+ HK$7.010 200+ HK$6.540 More Pricing... | Total:HK$69.65 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$33.400 10+ HK$20.320 25+ HK$19.860 50+ HK$19.400 100+ HK$18.940 More Pricing... | Total:HK$33.40 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$11.550 10+ HK$6.160 50+ HK$5.910 100+ HK$5.660 200+ HK$5.240 More Pricing... | Total:HK$57.75 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$11.940 10+ HK$7.570 50+ HK$6.820 100+ HK$6.460 200+ HK$5.970 More Pricing... | Total:HK$11.94 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$14.950 10+ HK$10.060 50+ HK$8.110 100+ HK$7.500 200+ HK$6.990 More Pricing... | Total:HK$14.95 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 20.5mm | 26.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$13.600 10+ HK$7.280 50+ HK$7.010 100+ HK$6.730 200+ HK$6.300 More Pricing... | Total:HK$13.60 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 16.5mm | 26.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$15.820 10+ HK$8.500 50+ HK$8.200 100+ HK$7.890 200+ HK$7.350 More Pricing... | Total:HK$79.10 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$11.630 10+ HK$7.670 50+ HK$6.110 200+ HK$5.620 400+ HK$5.140 More Pricing... | Total:HK$11.63 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$12.070 10+ HK$6.340 50+ HK$6.090 100+ HK$5.840 200+ HK$5.420 More Pricing... | Total:HK$60.35 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$13.860 10+ HK$7.420 50+ HK$7.140 100+ HK$6.860 200+ HK$6.370 More Pricing... | Total:HK$69.30 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$14.120 10+ HK$7.350 50+ HK$7.060 100+ HK$6.760 200+ HK$6.270 More Pricing... | Total:HK$70.60 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26.5mm | 7mm | 16mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$7.450 10+ HK$5.010 50+ HK$4.910 200+ HK$4.800 400+ HK$4.480 More Pricing... | Total:HK$37.25 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||