B32776H Series Power Film Capacitors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$54.590 10+ HK$42.860 50+ HK$37.410 200+ HK$36.690 400+ HK$34.400 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 8.8A | 0.012ohm | 42mm | 18mm | 32.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$94.510 5+ HK$74.200 10+ HK$64.760 25+ HK$63.510 50+ HK$59.550 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 16.5A | 6800µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$67.360 10+ HK$52.890 50+ HK$46.160 100+ HK$45.270 200+ HK$42.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 11A | 0.0116ohm | 42mm | 28mm | 37mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$105.700 5+ HK$92.490 10+ HK$76.630 25+ HK$68.710 50+ HK$63.420 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 22.5A | 3500µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$55.580 10+ HK$43.640 50+ HK$38.080 100+ HK$37.350 200+ HK$35.020 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 11.5A | 8800µohm | 42mm | 20mm | 39.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$71.370 10+ HK$56.030 50+ HK$48.900 100+ HK$47.960 200+ HK$44.970 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 14A | 7600µohm | 42mm | 28mm | 42.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$87.680 5+ HK$68.840 10+ HK$60.080 25+ HK$58.920 50+ HK$55.250 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$40.310 10+ HK$31.650 50+ HK$27.620 200+ HK$27.090 400+ HK$25.400 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 9.2A | 0.0112ohm | 42mm | 18mm | 32.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$75.140 10+ HK$59.000 50+ HK$51.490 100+ HK$50.500 200+ HK$47.350 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 16A | 6400µohm | 42mm | 30mm | 45mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$92.050 5+ HK$72.270 10+ HK$63.070 25+ HK$61.860 50+ HK$58.000 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 |