Print Page
C4DRMAQ5600AA0J
Power Film Capacitor, Metallized PP, Can, 60 µF, ± 5%, Snubber, Clamping, Panel Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4DRMAQ5600AA0JCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4927030 |
| Product Range | C4DR Series |
| Also Known As | 4DRMAQ5600AA0J |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$746.540 |
| 6+ | HK$671.890 |
| 12+ | HK$632.070 |
| 54+ | HK$587.280 |
| 102+ | HK$547.460 |
Price for:Each
Minimum: 1
Multiple: 1
HK$746.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4DRMAQ5600AA0JCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4927030 |
| Product Range | C4DR Series |
| Also Known As | 4DRMAQ5600AA0J |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 60µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | Snubber, Clamping |
| Capacitor Mounting | Panel Mount |
| Voltage(AC) | 330V |
| Voltage(DC) | 850V |
| Humidity Rating | - |
| Capacitor Terminals | Threaded Stud |
| Lead Spacing | - |
| dv/dt Rating | 25V/µs |
| Peak Current | 1.5kA |
| RMS Current (Irms) | - |
| ESR | 0.0027ohm |
| Product Diameter | 90mm |
| Product Length | - |
| Product Width | - |
| Product Height | 99mm |
| Ripple Current | 54A |
| Output (kvar) | - |
| Product Range | C4DR Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 60µF |
| Typical Applications | Snubber, Clamping |
| Voltage(AC) | 330V |
| Humidity Rating | - |
| Lead Spacing | - |
| Peak Current | 1.5kA |
| ESR | 0.0027ohm |
| Product Length | - |
| Product Height | 99mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Panel Mount |
| Voltage(DC) | 850V |
| Capacitor Terminals | Threaded Stud |
| dv/dt Rating | 25V/µs |
| RMS Current (Irms) | - |
| Product Diameter | 90mm |
| Product Width | - |
| Ripple Current | 54A |
| Product Range | C4DR Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Bulgaria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .65 |