MP SD Series Power Film Capacitors:
58 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$699.060 2+ HK$599.130 3+ HK$539.830 5+ HK$462.130 | Min: 1 / Mult: 1 | Metallized PP | Can | 65µF | ± 10% | DC Link | Panel Mount | 900V | Screw | 45mm | - | 84A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$147.290 2+ HK$118.820 3+ HK$110.850 5+ HK$100.610 10+ HK$93.670 | Min: 1 / Mult: 1 | Metallized PP | Can | 60µF | ± 10% | DC Link | Through Hole | 750V | PC Pin | - | 26V/µs | - | 4000µohm | 50.8mm | 15A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$196.760 2+ HK$175.540 3+ HK$157.320 5+ HK$142.320 10+ HK$135.590 | Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | - | 42V/µs | - | 0.01ohm | 36mm | 9.8A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$219.110 2+ HK$195.410 3+ HK$175.130 5+ HK$158.570 | Min: 1 / Mult: 1 | Metallized PP | Can | 35µF | ± 10% | DC Link | Through Hole | 1kV | PC Pin | - | 37V/µs | - | 6700µohm | 63.5mm | 13A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$684.410 2+ HK$584.150 3+ HK$540.410 5+ HK$469.530 | Min: 1 / Mult: 1 | Metallized PP | Can | 47µF | ± 10% | DC Link | Panel Mount | 1kV | Screw | 45mm | - | 85A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$465.440 2+ HK$411.520 3+ HK$372.710 5+ HK$365.260 10+ HK$357.800 | Min: 1 / Mult: 1 | Metallized PP | Can | 63µF | ± 10% | DC Link | Panel Mount | 1.2kV | Screw | 45mm | - | 74A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$1,199.740 2+ HK$1,028.230 3+ HK$926.450 5+ HK$793.080 | Min: 1 / Mult: 1 | Metallized PP | Can | 64µF | ± 10% | DC Link | Panel Mount | 1.4kV | Screw | 45mm | - | 52A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$147.290 2+ HK$118.820 3+ HK$110.850 5+ HK$100.610 10+ HK$93.670 | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 10% | DC Link | Through Hole | 1kV | PC Pin | - | 40V/µs | - | 8500µohm | 50.8mm | 11A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$702.090 | Min: 1 / Mult: 1 | Metallized PP | Can | 70µF | ± 10% | DC Link | Panel Mount | 800V | Screw | 45mm | - | 86A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$199.760 2+ HK$178.130 3+ HK$159.710 5+ HK$144.590 10+ HK$137.560 | Min: 1 / Mult: 1 | Metallized PP | Can | 70µF | ± 10% | DC Link | Through Hole | 600V | PC Pin | - | 22V/µs | - | 6500µohm | 50.8mm | 13A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$1,275.220 2+ HK$1,092.930 3+ HK$984.750 5+ HK$842.990 | Min: 1 / Mult: 1 | Metallized PP | Can | 265µF | ± 10% | DC Link | Panel Mount | 700V | Screw | 45mm | - | 77A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$1,239.850 2+ HK$1,062.600 3+ HK$957.430 5+ HK$819.610 | Min: 1 / Mult: 1 | Metallized PP | Can | 265µF | ± 10% | DC Link | Panel Mount | 700V | Screw | 45mm | - | 77A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$1,199.740 2+ HK$1,028.230 3+ HK$926.450 5+ HK$793.080 | Min: 1 / Mult: 1 | Metallized PP | Can | 64µF | ± 10% | DC Link | Panel Mount | 1.4kV | Screw | 45mm | - | 52A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$203.900 2+ HK$181.750 3+ HK$162.910 5+ HK$147.490 | Min: 1 / Mult: 1 | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | 1.2kV | PC Pin | - | 47V/µs | - | 7800µohm | 63.5mm | 18A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$142.830 2+ HK$115.300 3+ HK$107.440 5+ HK$97.610 10+ HK$90.880 | Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 10% | DC Link | Through Hole | 1.5kV | PC Pin | - | 62V/µs | - | 0.01ohm | 50.8mm | 10A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$231.640 2+ HK$206.490 3+ HK$185.060 5+ HK$167.470 | Min: 1 / Mult: 1 | Metallized PP | Can | 65µF | ± 10% | DC Link | Through Hole | 900V | PC Pin | - | 30V/µs | - | 4000µohm | 63.5mm | 20A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$706.850 2+ HK$603.310 3+ HK$558.120 5+ HK$484.940 | Min: 1 / Mult: 1 | Metallized PP | Can | 70µF | ± 10% | DC Link | Panel Mount | 800V | Screw | 45mm | - | 86A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$706.850 2+ HK$603.310 3+ HK$558.120 5+ HK$484.940 | Min: 1 / Mult: 1 | Metallized PP | Can | 65µF | ± 10% | DC Link | Panel Mount | 900V | Screw | 45mm | - | 84A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$863.790 2+ HK$740.310 3+ HK$667.050 5+ HK$571.030 | Min: 1 / Mult: 1 | Metallized PP | Can | 88µF | ± 10% | DC Link | Panel Mount | 1.2kV | Screw | 45mm | - | 69A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$548.760 2+ HK$520.280 3+ HK$491.790 | Min: 1 / Mult: 1 | Metallized PP | Can | 120µF | ± 10% | DC Link | Panel Mount | 1kV | Screw | 45mm | - | 78A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$136.210 2+ HK$109.920 3+ HK$102.470 5+ HK$93.050 10+ HK$86.630 | Min: 1 / Mult: 1 | Metallized PP | Can | 18µF | ± 10% | DC Link | Through Hole | 1.2kV | PC Pin | - | 50V/µs | - | 9000µohm | 50.8mm | 10A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$176.890 2+ HK$134.450 3+ HK$110.130 5+ HK$101.750 10+ HK$93.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 7.5µF | ± 10% | DC Link | Through Hole | 1.2kV | PC Pin | - | 60V/µs | - | 0.0135ohm | 36mm | 8.4A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$465.440 2+ HK$411.520 3+ HK$372.710 5+ HK$365.260 10+ HK$357.800 | Min: 1 / Mult: 1 | Metallized PP | Can | 88µF | ± 10% | DC Link | Panel Mount | 1kV | Screw | 45mm | - | 89A | - | 85mm | - | MP SD Series | -40°C | 105°C | |||||
Each | 1+ HK$195.830 2+ HK$148.840 3+ HK$122.030 5+ HK$103.400 10+ HK$101.330 | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 10% | DC Link | Through Hole | 750V | PC Pin | - | 38V/µs | - | 0.01ohm | 36mm | 10A | MP SD Series | -40°C | 85°C | |||||
Each | 1+ HK$226.360 2+ HK$201.830 3+ HK$180.820 5+ HK$163.740 10+ HK$155.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 10% | DC Link | Through Hole | 900V | PC Pin | - | 33V/µs | - | 4500µohm | 50.8mm | 15A | MP SD Series | -40°C | 85°C | |||||