R76 Series Power Film Capacitors:
85 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$2.620 100+ HK$2.380 500+ HK$1.980 1200+ HK$1.790 2400+ HK$1.630 More Pricing... | Total:HK$26.20 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | 13mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$17.450 10+ HK$9.580 50+ HK$9.240 100+ HK$8.900 816+ HK$7.190 More Pricing... | Total:HK$17.45 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 300V/µs | 141A | 9.2A | 7000µohm | 32mm | 9mm | 17mm | - | R76 Series | -55°C | 105°C | - | |||||
Each | 10+ HK$3.070 100+ HK$2.770 500+ HK$2.290 1750+ HK$1.920 3500+ HK$1.890 More Pricing... | Total:HK$30.70 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 680pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 2A | 100mA | 0.936ohm | 10mm | 3mm | 8mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$2.980 100+ HK$2.500 500+ HK$1.960 1200+ HK$1.750 2400+ HK$1.530 More Pricing... | Total:HK$29.80 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 102A | 4.4A | 0.016ohm | 13mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$4.240 50+ HK$4.060 100+ HK$3.870 500+ HK$3.250 1000+ HK$3.040 More Pricing... | Total:HK$42.40 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | 18mm | 5mm | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$3.600 100+ HK$3.290 500+ HK$3.280 1500+ HK$3.270 3000+ HK$3.210 More Pricing... | Total:HK$36.00 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 17A | 1.6A | 0.064ohm | 10mm | 4mm | 9mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$7.370 50+ HK$6.460 100+ HK$5.340 500+ HK$4.790 1000+ HK$4.420 More Pricing... | Total:HK$73.70 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 21A | 1.8A | 0.135ohm | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$6.850 50+ HK$6.270 300+ HK$5.670 600+ HK$5.340 1200+ HK$5.080 More Pricing... | Total:HK$68.50 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 280A | 9.9A | 6000µohm | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$4.710 500+ HK$2.910 | Total:HK$47.10 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 225A | 5.5A | 0.016ohm | 26.5mm | 7mm | 16mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$5.680 50+ HK$5.450 100+ HK$5.220 500+ HK$4.420 1000+ HK$4.190 More Pricing... | Total:HK$56.80 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 66A | 4A | 0.029ohm | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$17.100 10+ HK$9.420 50+ HK$8.320 360+ HK$7.220 720+ HK$6.940 More Pricing... | Total:HK$17.10 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 3kV/µs | 300A | 7.3A | 0.011ohm | 26.5mm | 6mm | 20mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$5.290 50+ HK$4.510 100+ HK$3.730 500+ HK$3.400 1500+ HK$2.890 More Pricing... | Total:HK$52.90 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 1A | - | 6.366ohm | 18mm | 4mm | 10mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$2.420 100+ HK$2.180 500+ HK$1.780 1500+ HK$1.650 3000+ HK$1.540 More Pricing... | Total:HK$24.20 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 72A | 2.9A | 0.035ohm | 13mm | 5mm | 11mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$4.730 50+ HK$4.530 100+ HK$4.330 500+ HK$4.190 1000+ HK$3.530 More Pricing... | Total:HK$47.30 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | 18mm | 5mm | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$2.730 100+ HK$2.460 900+ HK$1.780 1800+ HK$1.760 2700+ HK$1.730 More Pricing... | Total:HK$27.30 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | 5.7A | 0.011ohm | 18mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$4.770 50+ HK$4.320 300+ HK$3.860 600+ HK$3.610 1200+ HK$3.410 More Pricing... | Total:HK$47.70 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 204A | 5.6A | 0.0164ohm | 26.5mm | 8.5mm | 17mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$5.980 50+ HK$5.490 250+ HK$4.990 500+ HK$4.660 1000+ HK$4.520 More Pricing... | Total:HK$59.80 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 306A | 6A | 0.0164ohm | 26.5mm | 11mm | 20mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$5.410 50+ HK$4.920 300+ HK$4.410 600+ HK$4.140 1200+ HK$3.910 More Pricing... | Total:HK$54.10 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 315A | 5.9A | 0.016ohm | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$2.080 100+ HK$1.880 500+ HK$1.510 1800+ HK$1.250 3600+ HK$1.230 More Pricing... | Total:HK$20.80 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 40A | 2A | 0.064ohm | 13mm | 4mm | 9mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$19.850 10+ HK$11.040 50+ HK$10.360 200+ HK$9.670 600+ HK$8.810 More Pricing... | Total:HK$19.85 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 705A | 9.7A | 7000µohm | 26.5mm | 13mm | 22mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$4.570 50+ HK$4.140 300+ HK$3.700 600+ HK$3.450 1200+ HK$3.250 More Pricing... | Total:HK$45.70 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | 26.5mm | 8.5mm | 17mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$48.720 10+ HK$42.620 84+ HK$35.320 168+ HK$31.670 504+ HK$29.230 More Pricing... | Total:HK$48.72 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.5kV/µs | 495A | 12.1A | 7000µohm | 41.5mm | 20mm | 40mm | - | R76 Series | -55°C | 110°C | - | |||||
Each | 10+ HK$6.120 50+ HK$4.880 100+ HK$4.470 900+ HK$3.490 1800+ HK$3.270 More Pricing... | Total:HK$61.20 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 65A | 2A | 0.094ohm | 18mm | 6mm | 12mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$51.270 10+ HK$37.620 50+ HK$32.160 192+ HK$29.160 576+ HK$27.420 More Pricing... | Total:HK$51.27 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 564A | 12A | 7000µohm | 41.5mm | 19mm | 32mm | - | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ HK$9.150 10+ HK$8.000 100+ HK$6.630 500+ HK$5.950 1000+ HK$5.500 More Pricing... | Total:HK$9.15 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 45A | 2.7A | 0.064ohm | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||