0
0 ItemsHK$0.00

Power Film Capacitors :

59 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106534

RoHS

Each
1+HK$9.740
3+HK$6.830
5+HK$5.940
10+HK$4.210
20+HK$3.910
More Pricing...
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
25mm
15mm
25mm
-
MP HMEF Series
-40°C
105°C
-
2112768

RoHS

Each
1+HK$25.570
10+HK$17.970
25+HK$16.430
50+HK$14.890
100+HK$12.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
8A
0.0103ohm
31.5mm
15mm
24.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2709238

RoHS

Each
1+HK$44.200
5+HK$38.180
10+HK$32.150
20+HK$30.420
40+HK$28.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.5A
0.0205ohm
32mm
15mm
25mm
-
MKP1847H Series
-40°C
105°C
-
1791630

RoHS

Each
1+HK$23.090
5+HK$22.540
10+HK$21.980
20+HK$21.130
40+HK$20.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
80V/µs
240A
5A
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
2946246

RoHS

Each
1+HK$29.070
50+HK$17.100
100+HK$17.020
250+HK$16.190
500+HK$15.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
-
-
7200µohm
31.5mm
15mm
24.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
3494941

RoHS

Each
1+HK$41.440
5+HK$36.260
10+HK$30.040
20+HK$26.940
40+HK$24.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
15mm
25mm
-
MKP385 Series
-55°C
110°C
-
3494944

RoHS

Each
1+HK$44.410
5+HK$38.860
10+HK$32.200
20+HK$28.870
40+HK$26.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
15mm
25mm
-
MKP385 Series
-55°C
110°C
-
2309062

RoHS

Each
1+HK$24.550
50+HK$14.030
100+HK$12.150
250+HK$11.730
500+HK$11.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7.5A
0.0124ohm
31.5mm
15mm
24.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
1215554

RoHS

Each
1+HK$41.200
5+HK$34.150
10+HK$29.940
20+HK$27.820
40+HK$26.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Current, Pulse
Through Hole
-
-
-
Radial Leaded
-
-
-
-
-
31mm
15mm
-
-
MKP378 Series
-55°C
85°C
-
3223158

RoHS

Each
1+HK$59.760
5+HK$52.030
10+HK$44.290
20+HK$41.270
40+HK$38.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
Snubber
Through Hole
350V
1kV
-
Radial Leaded
37.5mm
-
-
-
-
31mm
15mm
-
-
MKP385e Series
-
125°C
AEC-Q200
3372933

RoHS

Each
1+HK$71.910
10+HK$53.420
25+HK$52.080
50+HK$50.730
100+HK$46.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
4077865

RoHS

Each
1+HK$32.260
50+HK$23.720
100+HK$21.260
250+HK$20.700
500+HK$19.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
30V/µs
-
9.5A
6100µohm
31.5mm
15mm
24.5mm
8.3A
B32714H Series
-55°C
105°C
AEC-Q200
4332566

RoHS

Each
1+HK$22.100
5+HK$18.740
10+HK$15.370
20+HK$14.120
40+HK$12.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
-
-
-
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
4137566

RoHS

Each
1+HK$24.130
5+HK$22.760
10+HK$21.370
25+HK$17.960
50+HK$15.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
225A
-
0.0255ohm
32mm
15mm
24.5mm
5.2A
WCAP-FTDB Series
-40°C
105°C
-
4143622

RoHS

Each
1+HK$42.070
5+HK$36.300
10+HK$30.530
20+HK$27.340
40+HK$24.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4177895

RoHS

Each
1+HK$59.080
10+HK$43.580
25+HK$40.890
50+HK$38.190
100+HK$34.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
4143623

RoHS

Each
1+HK$37.110
5+HK$31.860
10+HK$26.600
20+HK$24.460
40+HK$22.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4177893

RoHS

Each
1+HK$55.690
10+HK$39.060
25+HK$36.340
50+HK$33.610
100+HK$29.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
4177892

RoHS

Each
1+HK$36.850
10+HK$27.020
25+HK$24.760
50+HK$22.490
100+HK$20.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4332561

RoHS

Each
1+HK$24.720
5+HK$20.960
10+HK$17.200
20+HK$16.200
40+HK$15.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
-
-
-
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
4177894

RoHS

Each
1+HK$41.110
10+HK$29.740
25+HK$27.470
50+HK$25.190
100+HK$22.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4457439

RoHS

Each
1+HK$27.360
50+HK$20.110
100+HK$18.030
250+HK$17.560
500+HK$16.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.6A
9800µohm
31.5mm
15mm
24.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4457418

RoHS

Each
1+HK$28.890
50+HK$21.240
100+HK$19.040
250+HK$18.540
500+HK$17.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
6.5A
8900µohm
31.5mm
15mm
24.5mm
-
B32754 Series
-40°C
105°C
-
4656691

RoHS

Each
1+HK$39.240
10+HK$28.220
25+HK$26.000
50+HK$23.780
100+HK$23.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
41.5mm
15mm
29mm
-
EZPQ Series
-40°C
105°C
-
4824931

RoHS

Each
1+HK$19.460
50+HK$14.310
100+HK$12.830
250+HK$12.490
500+HK$11.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
5.7A
0.0128ohm
31.5mm
15mm
24.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY