0
0 ItemsHK$0.00

Power Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106467

RoHS

Each
1+HK$5.480
5+HK$4.030
10+HK$3.690
25+HK$3.260
50+HK$3.030
More Pricing...
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
25mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
-
3642738

RoHS

Each
1+HK$20.520
10+HK$14.120
50+HK$11.550
100+HK$10.730
200+HK$9.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3106478

RoHS

Each
1+HK$4.240
5+HK$3.180
10+HK$2.680
25+HK$2.220
50+HK$2.070
More Pricing...
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
18mm
9.5mm
15mm
MP HMPP Series
-40°C
105°C
-
3106459

RoHS

Each
1+HK$4.040
10+HK$3.030
25+HK$2.550
50+HK$2.120
100+HK$1.970
More Pricing...
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
12mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
-
3642715

RoHS

Each
1+HK$18.820
10+HK$13.510
50+HK$11.040
100+HK$9.070
200+HK$8.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642717

RoHS

Each
1+HK$20.700
10+HK$14.200
50+HK$11.550
100+HK$10.730
200+HK$9.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
1166102

RoHS

Each
1+HK$28.050
10+HK$19.670
50+HK$16.340
100+HK$15.260
200+HK$14.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
1166105

RoHS

Each
1+HK$37.880
10+HK$27.110
50+HK$22.830
100+HK$21.550
200+HK$20.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
1166112

RoHS

Each
1+HK$49.510
10+HK$36.180
50+HK$30.790
100+HK$26.680
200+HK$26.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
2989742

RoHS

Each
1+HK$16.920
10+HK$11.400
50+HK$9.150
100+HK$7.430
200+HK$7.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
2989752

RoHS

Each
1+HK$11.620
10+HK$9.190
50+HK$7.970
100+HK$6.890
500+HK$5.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597224

RoHS

Each
1+HK$14.800
10+HK$9.180
50+HK$8.480
100+HK$7.780
200+HK$7.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
4665966

RoHS

Each
1+HK$13.350
10+HK$8.990
50+HK$7.140
100+HK$6.590
200+HK$6.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
-
-
13mm
9.5mm
19.5mm
B32701P Series
-40°C
110°C
-
2989747

RoHS

Each
1+HK$15.660
10+HK$10.530
50+HK$8.420
100+HK$6.840
200+HK$6.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
2989757

RoHS

Each
1+HK$17.200
10+HK$11.810
50+HK$10.090
100+HK$8.810
200+HK$8.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597217

RoHS

Each
1+HK$15.660
10+HK$10.530
50+HK$8.460
100+HK$8.240
200+HK$7.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597231

RoHS

Each
1+HK$15.310
10+HK$10.270
50+HK$8.220
100+HK$6.680
200+HK$6.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642740

RoHS

Each
1+HK$25.570
10+HK$18.560
50+HK$16.080
100+HK$13.600
200+HK$12.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597239

RoHS

Each
1+HK$16.000
10+HK$10.780
50+HK$8.650
100+HK$7.100
200+HK$6.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642739

RoHS

Each
1+HK$24.890
10+HK$18.050
50+HK$15.570
100+HK$13.770
200+HK$12.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642737

RoHS

Each
1+HK$23.780
10+HK$16.940
50+HK$14.630
100+HK$11.890
200+HK$11.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642716

RoHS

Each
1+HK$24.370
10+HK$24.210
50+HK$21.070
100+HK$17.920
200+HK$14.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642714

RoHS

Each
1+HK$22.490
10+HK$16.000
50+HK$13.770
100+HK$12.150
200+HK$11.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
4913671

RoHS

Each
1+HK$13.500
3+HK$11.170
5+HK$9.760
10+HK$8.980
20+HK$8.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
4.1A
0.019ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913690

RoHS

Each
1+HK$13.880
10+HK$11.490
50+HK$10.040
100+HK$9.240
200+HK$8.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
4.1A
0.019ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY