0
0 ItemsHK$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287675

RoHS

Each
1+HK$692.120
5+HK$642.110
10+HK$592.100
50+HK$580.260
100+HK$568.420
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
10V/µs
2.4kA
-
3000µohm
85mm
-
-
134.5mm
42A
C44U-M Series
-40°C
85°C
3287674

RoHS

Each
1+HK$740.690
5+HK$668.520
10+HK$596.340
50+HK$543.300
100+HK$532.440
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
4706582

RoHS

Each
1+HK$1,181.590
5+HK$1,082.210
10+HK$982.830
50+HK$937.420
100+HK$918.680
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
42A
C44P-T Series
-30°C
70°C
4559375

RoHS

Each
1+HK$183.690
21+HK$138.320
63+HK$129.360
105+HK$126.070
252+HK$125.720
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
469V/µs
2.347kA
-
1900µohm
-
57.5mm
35mm
50mm
42A
C4BS Series
-40°C
85°C
3287676

RoHS

Each
1+HK$721.280
5+HK$651.050
10+HK$580.810
50+HK$529.090
100+HK$518.510
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
9V/µs
2.365kA
-
3300µohm
85mm
-
-
144.5mm
42A
C44U-M Series
-40°C
85°C
4144033

RoHS

Each
1+HK$1,135.470
5+HK$1,097.770
10+HK$1,060.070
50+HK$1,022.360
100+HK$1,001.920
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
-
Screw
45mm
15V/µs
5.7kA
-
810µohm
84mm
-
-
-
42A
C4DE Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY