Power Film Capacitors :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
RMS Current (Irms)
=10.7A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitance
(4)
Capacitance Tolerance
(4)
Typical Applications
(4)
Capacitor Mounting
(4)
Voltage(DC)
(2)
(2)
Capacitor Terminals
(4)
Lead Spacing
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$77.150 5+HK$67.720 10+HK$58.280 25+HK$54.470 50+HK$50.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$74.050 5+HK$64.870 10+HK$55.690 25+HK$52.040 50+HK$48.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$83.600 5+HK$73.000 10+HK$62.390 25+HK$58.700 50+HK$55.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$84.310 5+HK$73.770 10+HK$61.120 25+HK$54.800 50+HK$50.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||