0
0 ItemsHK$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463380

RoHS

Each
1+HK$61.310
5+HK$49.260
10+HK$44.400
20+HK$38.270
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
264A
11.1A
7000µohm
46mm
27.5mm
-
MP SI Series
-55°C
105°C
-
2495994

RoHS

Each
1+HK$28.050
10+HK$19.670
50+HK$16.340
288+HK$14.030
576+HK$13.510
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
300A
11.1A
6000µohm
32mm
13mm
22mm
0
-55°C
105°C
-
3530124

RoHS

Each
1+HK$56.940
10+HK$41.990
60+HK$35.490
120+HK$33.770
540+HK$33.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
9400µohm
42mm
35mm
24mm
0
-55°C
105°C
AEC-Q200
4923552

RoHS

Each
1+HK$20.700
10+HK$16.300
50+HK$14.460
480+HK$13.320
960+HK$12.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
300A
11.1A
0.006ohm
32mm
13mm
22mm
R76 Series
-55°C
110°C
-
4927007

RoHS

Each
1+HK$43.220
10+HK$34.030
88+HK$30.180
176+HK$27.800
528+HK$26.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link, High Frequency
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
650A
11.1A
0.0072ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY