0
0 ItemsHK$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597435

RoHS

Each
1+HK$32.880
10+HK$23.350
72+HK$18.830
144+HK$17.600
504+HK$16.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
520A
11.2A
7300µohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3463376

RoHS

Each
1+HK$48.750
5+HK$39.850
10+HK$34.060
25+HK$28.980
50+HK$26.910
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.4kV/µs
210A
11.2A
5000µohm
34mm
24mm
-
MP SI Series
-55°C
105°C
-
3463383

RoHS

Each
1+HK$91.600
5+HK$75.040
10+HK$67.380
20+HK$62.730
40+HK$58.690
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
313A
11.2A
8000µohm
46mm
31mm
-
MP SI Series
-55°C
105°C
-
4177930

RoHS

Each
1+HK$87.800
5+HK$77.320
10+HK$66.840
20+HK$63.150
40+HK$59.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4457477

RoHS

Each
1+HK$43.420
50+HK$34.030
100+HK$30.250
250+HK$28.710
500+HK$27.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
11.2A
7500µohm
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
4177931

RoHS

Each
1+HK$87.800
5+HK$77.280
10+HK$66.750
20+HK$63.090
40+HK$59.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
EZPV Series
-40°C
105°C
-
2846429

RoHS

Each
1+HK$37.980
10+HK$27.130
72+HK$20.880
144+HK$20.470
504+HK$20.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
154A
11.2A
7300µohm
31.5mm
19mm
29mm
0
-55°C
105°C
AEC-Q200
3373082

RoHS

Each
1+HK$91.570
5+HK$80.760
10+HK$69.940
20+HK$66.140
40+HK$62.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3678006

RoHS

Each
1+HK$41.710
10+HK$30.180
72+HK$24.790
144+HK$23.510
504+HK$21.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
520A
11.2A
8000µohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3373000

RoHS

Each
1+HK$89.770
5+HK$79.170
10+HK$68.560
20+HK$64.840
40+HK$61.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
EZPV Series
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY