Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(2)
(4)
RMS Current (Irms)
=13.5A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(1)
(10)
Capacitor Mounting
(1)
(10)
Qualification
(10)
Lead Spacing
(2)
(8)
Capacitor Case / Package
(1)
(7)
(3)
Typical Applications
(2)
(7)
(1)
(1)
Product Length
(2)
(1)
(7)
Capacitance Tolerance
(1)
(6)
(4)
Capacitor Terminals
(1)
(5)
(1)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$39.680 10+HK$28.650 50+HK$24.290 100+HK$22.150 200+HK$21.210 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 13.5A | 6000µohm | - | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$37.530 10+HK$28.200 58+HK$24.060 116+HK$22.830 522+HK$21.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 218A | 13.5A | - | - | 42mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$57.290 5+HK$49.770 10+HK$42.240 20+HK$39.200 40+HK$36.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 360A | 13.5A | 0.006ohm | - | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$51.750 10+HK$38.040 50+HK$34.100 200+HK$33.210 400+HK$30.890 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 13.5A | 4300µohm | - | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$64.810 5+HK$56.480 10+HK$48.140 20+HK$44.700 40+HK$41.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 360A | 13.5A | 0.0075ohm | - | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$57.800 5+HK$50.240 10+HK$42.670 20+HK$39.570 40+HK$36.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 360A | 13.5A | 0.006ohm | - | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$65.330 5+HK$56.910 10+HK$48.480 20+HK$45.040 40+HK$41.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 360A | 13.5A | 0.0075ohm | - | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$61.220 10+HK$48.400 58+HK$41.650 116+HK$33.770 522+HK$32.230 More Pricing... | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 218A | 13.5A | - | - | 42mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$80.120 10+HK$59.760 84+HK$47.200 168+HK$45.450 504+HK$43.700 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 500V/µs | 410A | 13.5A | 6000µohm | - | 41.5mm | 20mm | 40mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+HK$572.210 5+HK$450.590 28+HK$399.510 56+HK$368.100 112+HK$348.420 | Metallized PP | Can | 83µF | -5%, +15% | Power Factor Correction, AC Harmonic Filtering | Panel Mount | 415V | 600V | - | Threaded Stud | - | 30V/µs | - | 13.5A | - | 60mm | - | - | 133mm | C93 Series | -25°C | 55°C | - | ||||||
Each | 1+HK$63.550 10+HK$50.040 60+HK$44.370 120+HK$40.880 540+HK$38.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 455A | 13.5A | 0.0063ohm | - | 42mm | 35mm | 24mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||