0
0 ItemsHK$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678012

RoHS

Each
1+HK$44.170
10+HK$38.320
60+HK$35.070
120+HK$30.480
540+HK$29.850
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
450A
13.7A
6800µohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3530101

RoHS

Each
1+HK$48.910
10+HK$35.060
60+HK$29.840
120+HK$27.790
540+HK$25.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
196A
13.7A
6200µohm
42mm
35mm
24mm
0
-55°C
105°C
AEC-Q200
3519948

RoHS

Each
1+HK$92.160
10+HK$68.740
84+HK$54.260
168+HK$53.930
504+HK$53.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
392A
13.7A
5700µohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
3463388

RoHS

Each
1+HK$63.320
5+HK$50.640
10+HK$45.560
20+HK$42.500
40+HK$39.750
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
480V/µs
480A
13.7A
5000µohm
46mm
30mm
-
MP SI Series
-55°C
105°C
-
3580885

RoHS

Each
1+HK$72.930
10+HK$57.430
84+HK$50.920
168+HK$46.920
504+HK$44.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
5700µohm
41.5mm
20mm
40mm
R75 Series
-55°C
105°C
-
3254662

RoHS

Each
1+HK$118.590
10+HK$89.940
84+HK$72.080
168+HK$70.120
504+HK$68.150
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
672A
13.7A
6000µohm
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
5112454

RoHS

Each
1+HK$145.870
50+HK$107.240
100+HK$96.120
250+HK$93.610
500+HK$87.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
65V/µs
-
13.7A
0.0079ohm
42mm
28mm
37mm
B32726G Series
-40°C
135°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY