0
0 ItemsHK$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597483

RoHS

Each
1+HK$86.780
48+HK$54.810
96+HK$51.820
144+HK$49.810
528+HK$47.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
480A
15.5A
5700µohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1791616

RoHS

Each
1+HK$262.530
3+HK$236.280
5+HK$222.270
10+HK$206.530
20+HK$192.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
20V/µs
1kA
15.5A
5000µohm
57.5mm
30mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
3597446

RoHS

Each
1+HK$80.020
10+HK$58.570
60+HK$50.960
120+HK$46.170
540+HK$45.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3519024

RoHS

Each
1+HK$99.520
5+HK$92.430
10+HK$85.340
20+HK$78.250
40+HK$71.150
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
15.5A
5000µohm
42mm
28mm
37mm
B32656S Series
-55°C
110°C
AEC-Q200
1200821

RoHS

Each
1+HK$116.020
3+HK$105.140
5+HK$94.250
10+HK$83.360
20+HK$81.700
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
37.5mm
-
-
15.5A
5000µohm
42mm
28mm
37mm
B32656S Series
-55°C
110°C
AEC-Q200
4872119

RoHS

Each
1+HK$163.120
5+HK$139.850
10+HK$121.060
20+HK$106.760
25+HK$101.420
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
IGBT, Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
500V/µs
-
15.5A
0.005ohm
42mm
28mm
37mm
B32656S Series
-55°C
110°C
AEC-Q200
4847943

RoHS

Each
1+HK$110.270
3+HK$91.660
5+HK$80.240
10+HK$74.490
20+HK$69.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847952

RoHS

Each
1+HK$49.450
5+HK$41.100
10+HK$35.980
20+HK$33.400
40+HK$31.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
600A
15.5A
0.003ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
4847946

RoHS

Each
1+HK$99.610
3+HK$91.400
5+HK$83.190
10+HK$74.980
20+HK$70.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847951

RoHS

Each
1+HK$50.010
5+HK$41.570
10+HK$36.390
20+HK$33.780
40+HK$31.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
600A
15.5A
0.003ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
4847981

RoHS

Each
1+HK$64.560
5+HK$56.100
10+HK$47.630
20+HK$44.130
40+HK$40.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847979

RoHS

Each
1+HK$62.760
5+HK$54.680
10+HK$46.600
20+HK$43.300
40+HK$40.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848023

RoHS

Each
1+HK$81.820
5+HK$71.440
10+HK$61.050
25+HK$57.460
50+HK$53.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY