0
0 ItemsHK$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916930

RoHS

Each
1+HK$83.260
36+HK$65.570
72+HK$58.130
108+HK$53.570
504+HK$50.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
37.5mm
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4916916

RoHS

Each
1+HK$65.860
36+HK$51.860
72+HK$45.980
108+HK$42.370
504+HK$40.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
37V/µs
518A
16.3A
0.0054ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY