0
0 ItemsHK$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
3463353

RoHS

Each
1+HK$58.670
5+HK$47.150
10+HK$42.390
20+HK$39.750
40+HK$37.210
More Pricing...
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
400V/µs
480A
16.7A
3000µohm
54mm
28mm
MP SI Series
-40°C
85°C
3463358

RoHS

Each
1+HK$60.150
5+HK$48.100
10+HK$43.240
20+HK$40.380
40+HK$37.740
More Pricing...
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
400V/µs
480A
16.7A
3000µohm
54mm
28mm
MP SI Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY