Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(2)
(2)
(3)
RMS Current (Irms)
=19A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(11)
Capacitor Case / Package
(2)
(7)
(2)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(4)
(7)
Typical Applications
(7)
(1)
(3)
Capacitor Mounting
(2)
(9)
Voltage(AC)
(2)
(1)
Voltage(DC)
(1)
(1)
(1)
(3)
(3)
(1)
(1)
Humidity Rating
(1)
(3)
(1)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$190.240 2+HK$167.780 3+HK$155.460 5+HK$139.320 10+HK$134.660 More Pricing... | Metallized PP | Radial Box - Tabs | 0.82µF | ± 10% | Snubber | Panel Mount | 400V | 1.2kV | - | Solder Lug | 26mm | 828V/µs | 679A | 19A | 3100µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | - | ||||||
Each | 1+HK$182.890 2+HK$161.360 3+HK$149.460 5+HK$134.040 10+HK$129.480 More Pricing... | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Panel Mount | 400V | 1.2kV | - | Solder Lug | 26mm | 828V/µs | 563A | 19A | 3300µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | - | ||||||
Each | 1+HK$82.350 10+HK$66.240 50+HK$65.490 200+HK$62.470 400+HK$62.140 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | - | 19A | 550µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+HK$100.040 3+HK$91.880 5+HK$83.720 10+HK$75.550 20+HK$71.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 450A | 19A | 0.005ohm | 57.5mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$102.880 36+HK$68.680 72+HK$65.120 108+HK$61.550 504+HK$58.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link, High Frequency | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 45V/µs | 585A | 19A | 0.0048ohm | 42mm | 30mm | 45mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$100.860 3+HK$92.640 5+HK$84.420 10+HK$76.200 20+HK$71.720 More Pricing... | Metallized PP | Radial Box - 2 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 450A | 19A | 0.005ohm | 57.5mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$75.550 36+HK$50.560 72+HK$48.790 108+HK$47.020 504+HK$46.080 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 37.5mm | 22V/µs | 256A | 19A | 4800µohm | 42mm | 30mm | 45mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$293.050 3+HK$274.910 5+HK$256.770 10+HK$238.630 20+HK$238.590 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 1kA | 19A | 3000µohm | 57.5mm | 35mm | 50mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+HK$94.780 10+HK$72.590 64+HK$62.640 128+HK$60.010 512+HK$56.150 More Pricing... | Metallized PP | Radial Box - 4 Pin | 0.15µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | 27.5mm | 3.36kV/µs | 504A | 19A | 7200µohm | 32mm | 22mm | 37mm | C4AS Series | -40°C | 85°C | - | ||||||
Each | 1+HK$152.160 23+HK$139.420 69+HK$139.170 115+HK$136.390 253+HK$133.610 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 9V/µs | 485A | 19A | 3600µohm | 57.5mm | 35mm | 50mm | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+HK$186.090 10+HK$145.840 50+HK$129.650 200+HK$123.070 400+HK$117.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 19A | 0.005ohm | 42mm | 30mm | 45mm | B32726G Series | -40°C | 135°C | AEC-Q200 | ||||||