0
0 ItemsHK$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3760680

RoHS

Each
1+HK$100.100
-
Radial Box - 4 Pin
-
-
DC Link
-
-
-
-
-
675A
22.3A
-
-
30mm
-
-
-55°C
125°C
AEC-Q200
4916880

RoHS

Each
1+HK$138.410
27+HK$108.990
54+HK$96.640
108+HK$89.040
513+HK$84.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
15V/µs
675A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
2846464

RoHS

Each
1+HK$134.910
27+HK$102.260
54+HK$90.970
108+HK$81.900
513+HK$72.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
9V/µs
389A
22.3A
4400µohm
57.5mm
30mm
45mm
0
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY