0
0 ItemsHK$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2310044

RoHS

Each
1+HK$241.680
5+HK$218.390
10+HK$195.100
25+HK$194.760
50+HK$194.410
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
2500µohm
58mm
35mm
50mm
MKP386M Series
-55°C
105°C
-
3889715

RoHS

Each
1+HK$247.870
2+HK$220.500
3+HK$200.410
5+HK$184.980
10+HK$180.220
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Panel Mount
200V
600V
-
Solder Lug
26mm
828V/µs
1.656kA
24A
0
80mm
20mm
40mm
MP SI Series
-40°C
105°C
-
3678299

RoHS

Each
1+HK$165.600
24+HK$126.710
72+HK$113.200
120+HK$110.550
504+HK$94.810
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
0
24A
5100µohm
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
-
2664833

RoHS

Each
1+HK$129.870
32+HK$92.510
64+HK$88.400
128+HK$85.160
512+HK$80.200
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
683A
24A
5400µohm
42mm
30mm
45mm
0
-40°C
85°C
-
2664842

RoHS

Each
1+HK$129.870
32+HK$92.510
64+HK$88.400
128+HK$86.640
512+HK$84.870
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder Lug
-
2.068kV/µs
683A
24A
5400µohm
42mm
30mm
45mm
0
-40°C
85°C
-
4927014

RoHS

Each
1+HK$162.800
23+HK$128.200
69+HK$113.670
115+HK$104.730
506+HK$99.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
17V/µs
612A
24A
0.0044ohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
4916950

RoHS

Each
1+HK$135.370
30+HK$106.600
60+HK$94.510
120+HK$87.080
510+HK$82.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
800A
24A
0.0036ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY