0
0 ItemsHK$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2846463

RoHS

Each
1+HK$124.990
23+HK$94.730
69+HK$84.300
115+HK$82.620
506+HK$80.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
52.5mm
11V/µs
428A
25.2A
4000µohm
57.5mm
35mm
50mm
0
-55°C
105°C
AEC-Q200
3597464

RoHS

Each
1+HK$107.620
23+HK$91.130
69+HK$81.070
115+HK$69.770
506+HK$68.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
1kV
Radial Leaded
52.5mm
17V/µs
680A
25.2A
4000µohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678020

RoHS

Each
1+HK$136.700
23+HK$103.640
69+HK$90.070
115+HK$83.510
506+HK$81.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
-
15V/µs
600A
25.2A
4400µohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY