0
0 ItemsHK$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2664825

RoHS

Each
1+HK$128.330
36+HK$90.540
72+HK$87.380
108+HK$84.220
504+HK$81.050
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
42.5mm
28mm
37mm
0
-40°C
85°C
-
2936262

RoHS

Each
1+HK$139.700
27+HK$101.390
54+HK$96.870
108+HK$93.190
513+HK$91.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
52.5mm
37V/µs
0
29A
2200µohm
57.5mm
30mm
45mm
C4AT Series
-40°C
85°C
-
2936286

RoHS

Each
1+HK$147.740
24+HK$108.660
72+HK$101.310
120+HK$98.660
504+HK$96.740
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
598V/µs
0
29A
3600µohm
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
-
3678279

RoHS

Each
1+HK$158.100
24+HK$124.490
72+HK$110.380
120+HK$101.700
504+HK$96.270
More Pricing...
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.127kA
29A
3800µohm
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
-
3678216

RoHS

Each
1+HK$152.710
23+HK$137.430
69+HK$129.290
115+HK$120.120
253+HK$117.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
52.5mm
512V/µs
2.048kA
29A
2400µohm
57.5mm
35mm
50mm
C4AS Series
-40°C
85°C
-
4848026

RoHS

Each
1+HK$87.380
5+HK$75.240
10+HK$63.100
20+HK$60.480
40+HK$57.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848028

RoHS

Each
1+HK$91.070
5+HK$75.690
10+HK$66.260
20+HK$61.510
40+HK$57.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848029

RoHS

Each
1+HK$84.980
5+HK$73.190
10+HK$61.390
20+HK$58.830
40+HK$56.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848025

RoHS

Each
1+HK$86.100
5+HK$74.180
10+HK$62.250
20+HK$59.630
40+HK$57.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4332230

RoHS

Each
1+HK$90.710
3+HK$79.090
5+HK$67.460
10+HK$55.830
20+HK$54.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.75kA
29A
2600µohm
42mm
35mm
45mm
FE Series
-40°C
125°C
-
2664810

RoHS

Each
1+HK$123.960
36+HK$83.620
72+HK$78.150
108+HK$72.670
504+HK$69.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
702A
29A
1800µohm
42mm
30mm
45mm
0
-40°C
85°C
-
2664853

RoHS

Each
1+HK$132.340
36+HK$89.680
72+HK$88.740
108+HK$87.800
504+HK$86.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
1.004kA
29A
1400µohm
42mm
30mm
45mm
0
-40°C
85°C
-
2664852

RoHS

Each
1+HK$155.420
23+HK$117.820
69+HK$104.820
115+HK$94.480
506+HK$89.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
52.5mm
47V/µs
947A
29A
1900µohm
57.5mm
35mm
50mm
0
-40°C
85°C
-
2664847

RoHS

Each
1+HK$106.620
36+HK$70.540
72+HK$69.690
108+HK$68.830
504+HK$64.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
632A
29A
1900µohm
42mm
30mm
45mm
0
-40°C
85°C
-
2664834

RoHS

Each
1+HK$140.120
27+HK$106.270
54+HK$94.480
108+HK$85.160
513+HK$74.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
52.5mm
54V/µs
540A
29A
2900µohm
57.5mm
30mm
45mm
0
-40°C
85°C
-
2664836

RoHS

Each
1+HK$173.980
23+HK$133.110
69+HK$118.930
115+HK$105.850
253+HK$103.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
52.5mm
54V/µs
811A
29A
2100µohm
57.5mm
35mm
50mm
0
-40°C
85°C
-
2709820

RoHS

Each
1+HK$115.760
36+HK$78.150
72+HK$76.590
108+HK$75.030
504+HK$73.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
-
Radial Leaded
37.5mm
55V/µs
828A
29A
1600µohm
42mm
30mm
45mm
0
-40°C
85°C
-
2709822

RoHS

Each
1+HK$119.260
36+HK$80.540
72+HK$78.930
108+HK$77.320
504+HK$75.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
37.5mm
100V/µs
471A
29A
2500µohm
42mm
30mm
45mm
0
-40°C
85°C
-
2709825

RoHS

Each
1+HK$119.860
44+HK$79.430
88+HK$77.710
132+HK$75.410
528+HK$73.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
-
Radial Leaded
37.5mm
758V/µs
1.516kA
29A
2300µohm
41.5mm
24mm
44mm
0
-40°C
85°C
-
2936284

RoHS

Each
1+HK$146.970
10+HK$111.400
50+HK$99.180
108+HK$89.340
540+HK$84.470
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
1.158kA
29A
2800µohm
42.5mm
28mm
37mm
C4BS Series
-40°C
85°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY