0
0 ItemsHK$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519944

RoHS

Each
10+HK$3.940
50+HK$3.770
100+HK$3.600
500+HK$3.010
1000+HK$2.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
171A
3.2A
0.0442ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
4872100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$14.410
50+HK$10.040
250+HK$6.410
500+HK$5.660
1000+HK$5.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
250V
1kV
-
PC Pin
22.5mm
600V/µs
-
3.2A
0.0455ohm
26.5mm
8.5mm
16.5mm
B32653A Series
-40°C
110°C
AEC-Q200
4824923

RoHS

Each
5+HK$17.360
50+HK$9.580
250+HK$8.900
500+HK$8.290
1000+HK$7.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
120V/µs
-
3.2A
0.0335ohm
31.5mm
12.5mm
21.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4923562

RoHS

Each
10+HK$5.420
50+HK$4.270
100+HK$3.780
500+HK$3.490
1750+HK$3.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
3.2A
0.029ohm
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY