Power Film Capacitors :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(4)
(1)
(3)
RMS Current (Irms)
=4.4A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Capacitor Case / Package
(9)
Capacitor Mounting
(9)
Dielectric Type
(2)
(7)
Capacitor Terminals
(1)
(7)
Qualification
(7)
Capacitance Tolerance
(6)
(3)
Operating Temperature Min
(5)
(4)
Operating Temperature Max
(5)
(1)
(3)
Typical Applications
(1)
(4)
(1)
(2)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$20.360 10+HK$13.860 50+HK$11.380 234+HK$9.840 702+HK$9.070 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.3µF | ± 10% | AC Filter | Through Hole | 350V | 700V | 0 | Radial Leaded | 27.5mm | 50V/µs | 65A | 4.4A | 0.0408ohm | 31.5mm | 13mm | 25mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$14.200 5+HK$11.850 10+HK$9.500 25+HK$8.530 50+HK$7.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | 0 | Through Hole | - | 700V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 130A | 4.4A | 0.0246ohm | 32mm | 9mm | 18mm | FB Series | -40°C | 125°C | - | ||||||
Each | 10+HK$2.930 100+HK$2.660 500+HK$2.200 1200+HK$2.030 2400+HK$1.850 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 102A | 4.4A | 0.016ohm | 13mm | 6mm | 12mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+HK$5.650 50+HK$4.870 100+HK$4.080 500+HK$3.360 1200+HK$3.120 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 68A | 4.4A | 0.016ohm | 13mm | 6mm | 12mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+HK$55.690 10+HK$39.060 25+HK$36.340 50+HK$33.610 100+HK$29.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 150A | 4.4A | 0.0308ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$36.850 10+HK$27.020 25+HK$24.760 50+HK$22.490 100+HK$20.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 150A | 4.4A | 0.0308ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$48.410 10+HK$42.350 25+HK$35.090 50+HK$31.460 100+HK$29.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 150A | 4.4A | 0.0308ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$20.620 10+HK$15.820 50+HK$13.000 192+HK$11.470 576+HK$10.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 27.5mm | 90V/µs | 99A | 4.4A | 0.0289ohm | 32mm | 21mm | 12.5mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$13.090 10+HK$8.660 50+HK$6.890 100+HK$6.470 200+HK$6.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 130A | 4.4A | 0.0246ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||