0
0 ItemsHK$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4069448

RoHS

Each
1+HK$20.180
10+HK$13.940
50+HK$12.070
256+HK$10.610
512+HK$9.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
31.5mm
11mm
20mm
0
-55°C
105°C
AEC-Q200
2496041

RoHS

Each
1+HK$16.000
10+HK$10.780
50+HK$8.650
300+HK$7.180
600+HK$6.790
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
0
-55°C
105°C
AEC-Q200
3254687

RoHS

Each
1+HK$15.440
10+HK$8.730
50+HK$7.710
300+HK$6.700
600+HK$6.010
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
4913789

RoHS

Each
1+HK$12.960
3+HK$10.730
5+HK$9.370
10+HK$8.620
20+HK$7.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913753

RoHS

Each
1+HK$11.990
3+HK$9.930
5+HK$8.670
10+HK$7.980
20+HK$7.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913767

RoHS

Each
1+HK$12.380
10+HK$10.250
25+HK$8.950
50+HK$8.230
100+HK$7.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913780

RoHS

Each
1+HK$13.110
3+HK$10.850
5+HK$9.480
10+HK$8.720
20+HK$8.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913807

RoHS

Each
1+HK$13.340
3+HK$11.050
5+HK$9.650
10+HK$8.880
20+HK$8.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913774

RoHS

Each
1+HK$12.220
10+HK$10.120
25+HK$8.840
50+HK$8.130
100+HK$7.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913761

RoHS

Each
1+HK$11.870
3+HK$9.830
5+HK$8.590
10+HK$7.900
20+HK$7.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913798

RoHS

Each
1+HK$13.500
10+HK$11.170
25+HK$9.760
50+HK$8.980
100+HK$8.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY