0
0 ItemsHK$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3760696

RoHS

Each
1+HK$39.080
10+HK$28.200
25+HK$26.470
50+HK$24.670
100+HK$22.010
More Pricing...
-
Radial Box - 4 Pin
-
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
175A
7.8A
-
41.5mm
-
19mm
-
-55°C
-
AEC-Q200
3530108

RoHS

Each
1+HK$41.680
10+HK$30.110
88+HK$23.660
176+HK$23.580
528+HK$23.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
81A
7.8A
0.0147ohm
41.5mm
24mm
19mm
0
-55°C
105°C
AEC-Q200
3649861

RoHS

Each
1+HK$35.310
10+HK$25.220
64+HK$20.700
128+HK$19.410
512+HK$17.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
204V/µs
204A
7.8A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3597467

RoHS

Each
1+HK$35.230
10+HK$24.580
88+HK$19.130
176+HK$18.500
528+HK$17.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
185A
7.8A
0.0147ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4913810

RoHS

Each
1+HK$19.280
3+HK$16.010
5+HK$13.990
10+HK$12.830
20+HK$11.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
0.0069ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913776

RoHS

Each
1+HK$16.300
5+HK$13.540
10+HK$11.840
25+HK$10.850
50+HK$10.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
0.0069ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913755

RoHS

Each
1+HK$15.990
3+HK$13.280
5+HK$11.610
10+HK$10.640
20+HK$9.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
0.0069ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913783

RoHS

Each
1+HK$18.930
3+HK$15.720
5+HK$13.740
10+HK$12.600
20+HK$11.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
0.0069ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706768

RoHS

Each
1+HK$28.140
10+HK$19.750
25+HK$18.090
50+HK$16.430
100+HK$14.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913801

RoHS

Each
1+HK$19.490
5+HK$16.190
10+HK$14.150
25+HK$12.970
50+HK$11.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
0.0069ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913792

RoHS

Each
1+HK$18.720
3+HK$15.550
5+HK$13.590
10+HK$12.460
20+HK$11.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
0.0069ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706786

RoHS

Each
1+HK$28.430
5+HK$24.200
10+HK$19.970
25+HK$18.290
50+HK$16.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913769

RoHS

Each
1+HK$16.440
5+HK$13.660
10+HK$11.940
25+HK$10.950
50+HK$10.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
0.0069ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913763

RoHS

Each
1+HK$15.810
3+HK$13.140
5+HK$11.480
10+HK$10.530
20+HK$9.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
0.0069ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4872106

RoHS

Each
1+HK$34.250
50+HK$26.680
100+HK$23.790
250+HK$22.570
500+HK$21.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
700V
2kV
-
PC Pin
27.5mm
2.3kV/µs
-
7.8A
0.0167ohm
31.5mm
19mm
30mm
B32654A Series
-40°C
110°C
AEC-Q200
4872105

RoHS

Each
1+HK$35.900
50+HK$27.970
100+HK$24.940
250+HK$23.660
500+HK$22.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
700V
2kV
-
PC Pin
27.5mm
2.3kV/µs
-
7.8A
0.0167ohm
31.5mm
19mm
30mm
B32654A Series
-40°C
110°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY