0
0 ItemsHK$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4382297

RoHS

Each
1+HK$1,370.270
5+HK$1,198.980
10+HK$993.440
20+HK$890.670
40+HK$822.170
More Pricing...
Metallized PP
Can
580µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
-
32mm
4.8kA
80A
1200µohm
85mm
151mm
B25695 Series
-40°C
105°C
3932736

RoHS

Each
1+HK$919.520
-
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
5.1kA
80A
1500µohm
116mm
141mm
B25690 Series
-40°C
75°C
4226482

RoHS

Each
1+HK$2,768.690
5+HK$2,035.500
10+HK$1,824.390
-
Can
1400µF
± 10%
DC Link
Stud Mount - M12
900V
0
Screw
32mm
-
80A
1100µohm
116mm
179mm
B25680 Series
-40°C
85°C
4872063

RoHS

Each
1+HK$1,964.330
5+HK$1,732.130
10+HK$1,561.850
20+HK$1,483.710
25+HK$1,409.510
More Pricing...
Metallized PP
Can
1100µF
± 10%
DC Link, Drives
Stud Mount - M12
900V
-
Screw
-
5.4kA
80A
0.0015ohm
116mm
132mm
B25620B Series
-55°C
75°C
4872065

RoHS

Each
1+HK$1,222.370
5+HK$1,077.930
10+HK$971.920
20+HK$923.340
25+HK$877.120
More Pricing...
Metallized PP
Can
480µF
± 10%
DC Link, Drives
Stud Mount - M12
1.1kV
-
Screw
-
5.2kA
80A
0.0018ohm
85mm
173mm
B25620B Series
-55°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY