Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(6)
RMS Current (Irms)
=9.1A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(10)
Capacitor Case / Package
(10)
Capacitor Mounting
(10)
Capacitor Terminals
(10)
Lead Spacing
(10)
Qualification
(10)
Product Length
(9)
(1)
Capacitance Tolerance
(3)
(7)
Typical Applications
(1)
(3)
(6)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$37.720 10+HK$26.940 72+HK$20.700 144+HK$19.630 504+HK$18.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 253A | 9.1A | - | 31.5mm | 19mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$42.160 10+HK$30.360 80+HK$23.180 160+HK$21.980 560+HK$20.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 297A | 9.1A | 0.0105ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$35.740 5+HK$30.610 10+HK$25.480 25+HK$23.430 50+HK$21.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 5000µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$37.650 10+HK$29.650 72+HK$26.290 144+HK$24.220 504+HK$22.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 264A | 9.1A | 0.0123ohm | 31.5mm | 19mm | 29mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+HK$34.720 10+HK$24.720 25+HK$22.710 50+HK$20.700 100+HK$18.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 5000µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$37.280 10+HK$26.860 72+HK$20.520 144+HK$20.110 504+HK$19.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.5mm | 29V/µs | 95A | 9.1A | 0.0112ohm | 31.5mm | 19mm | 29mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$24.900 3+HK$20.610 5+HK$18.010 10+HK$16.560 20+HK$15.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 0.0063ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$25.640 5+HK$21.220 10+HK$18.540 20+HK$17.050 40+HK$15.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 0.0063ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$25.370 3+HK$21.000 5+HK$18.340 10+HK$16.870 20+HK$15.570 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 0.0063ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$24.630 3+HK$20.390 5+HK$17.810 10+HK$16.380 20+HK$15.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 9.1A | 0.0063ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||