0
0 ItemsHK$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3372933

RoHS

Each
1+HK$71.910
10+HK$53.420
25+HK$52.080
50+HK$50.730
100+HK$46.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
3463377

RoHS

Each
1+HK$53.590
5+HK$42.810
10+HK$38.480
25+HK$35.940
50+HK$33.620
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.15kV/µs
253A
9.2A
7000µohm
34mm
23.5mm
-
MP SI Series
-55°C
105°C
-
4916938

RoHS

Each
1+HK$32.210
10+HK$25.360
72+HK$22.490
144+HK$20.720
504+HK$19.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
297A
9.2A
0.0109ohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4457494

RoHS

Each
1+HK$40.380
10+HK$29.690
50+HK$26.610
200+HK$25.920
400+HK$24.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
9.2A
0.0112ohm
42mm
18mm
32.5mm
B32776H Series
-40°C
105°C
AEC-Q200
2710235

RoHS

Each
1+HK$18.740
10+HK$13.170
50+HK$11.300
100+HK$9.840
816+HK$7.860
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
7000µohm
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
3373016

RoHS

Each
1+HK$60.110
10+HK$44.550
25+HK$41.430
50+HK$38.310
100+HK$34.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
3678056

RoHS

Each
1+HK$28.070
10+HK$25.270
88+HK$23.770
176+HK$22.080
528+HK$20.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
293A
9.2A
0.0106ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
4049119

RoHS

Each
1+HK$58.990
10+HK$43.520
58+HK$38.220
116+HK$33.950
522+HK$32.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.4µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
4913812

RoHS

Each
1+HK$25.560
5+HK$21.160
10+HK$18.480
20+HK$17.000
40+HK$15.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913770

RoHS

Each
1+HK$21.380
5+HK$17.700
10+HK$15.460
20+HK$14.220
40+HK$13.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913794

RoHS

Each
1+HK$24.790
3+HK$20.520
5+HK$17.920
10+HK$16.490
20+HK$15.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913804

RoHS

Each
1+HK$25.790
5+HK$21.350
10+HK$18.650
20+HK$17.150
40+HK$15.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913777

RoHS

Each
1+HK$21.190
5+HK$17.540
10+HK$15.320
20+HK$14.090
40+HK$13.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913764

RoHS

Each
1+HK$20.570
3+HK$17.030
5+HK$14.880
10+HK$13.680
20+HK$12.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913786

RoHS

Each
1+HK$25.060
3+HK$20.740
5+HK$18.120
10+HK$16.670
20+HK$15.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913756

RoHS

Each
1+HK$20.760
3+HK$17.190
5+HK$15.010
10+HK$13.810
20+HK$12.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
9.2A
0.006ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY