0
0 ItemsHK$0.00

Power Film Capacitors :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177916

RoHS

Each
1+HK$74.800
5+HK$65.580
10+HK$56.350
25+HK$52.670
50+HK$48.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
4177914

RoHS

Each
1+HK$74.800
5+HK$65.580
10+HK$56.350
25+HK$52.670
50+HK$48.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177909

RoHS

Each
1+HK$63.220
10+HK$47.050
25+HK$43.820
50+HK$40.590
100+HK$36.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
2709246

RoHS

Each
1+HK$104.890
5+HK$92.070
10+HK$79.250
20+HK$70.840
40+HK$62.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
42mm
21.5mm
38mm
-
MKP1847H Series
-40°C
105°C
-
2805925

RoHS

Each
1+HK$79.410
5+HK$69.750
10+HK$60.090
25+HK$56.270
50+HK$52.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
4077865

RoHS

Each
5+HK$34.940
50+HK$22.690
250+HK$20.470
500+HK$18.660
1500+HK$18.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
30V/µs
-
9.5A
6100µohm
31.5mm
15mm
24.5mm
8.3A
B32714H Series
-55°C
105°C
AEC-Q200
4457445

RoHS

Each
5+HK$27.860
50+HK$21.830
250+HK$19.410
500+HK$18.420
1500+HK$17.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.5A
7900µohm
31.5mm
18mm
27.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4457473

RoHS

Each
5+HK$28.130
50+HK$22.050
250+HK$19.600
500+HK$18.600
1500+HK$17.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
9.5A
7600µohm
31.5mm
18mm
27.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4177908

RoHS

Each
1+HK$61.980
10+HK$46.120
25+HK$42.960
50+HK$39.790
100+HK$35.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4847869

RoHS

Each
1+HK$50.390
5+HK$42.870
10+HK$35.350
25+HK$32.890
50+HK$30.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4916947

RoHS

Each
1+HK$40.450
10+HK$28.360
72+HK$21.460
144+HK$20.720
504+HK$19.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
320A
9.5A
0.0102ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4847806

RoHS

Each
1+HK$22.610
5+HK$19.370
10+HK$16.120
20+HK$14.780
40+HK$13.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4916884

RoHS

Each
1+HK$35.430
10+HK$25.730
96+HK$19.820
192+HK$18.710
576+HK$17.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4847823

RoHS

Each
1+HK$28.690
5+HK$24.710
10+HK$20.720
20+HK$19.050
40+HK$17.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847863

RoHS

Each
1+HK$31.650
5+HK$27.210
10+HK$22.770
20+HK$20.140
40+HK$17.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
250A
9.5A
0.008ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847825

RoHS

Each
1+HK$28.120
5+HK$24.500
10+HK$20.880
20+HK$19.210
40+HK$17.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847931

RoHS

Each
1+HK$30.670
5+HK$25.120
10+HK$21.990
20+HK$20.390
40+HK$19.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847826

RoHS

Each
1+HK$32.640
5+HK$28.080
10+HK$23.510
20+HK$22.470
40+HK$21.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847934

RoHS

Each
1+HK$30.020
5+HK$24.590
10+HK$21.530
20+HK$19.960
40+HK$18.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847824

RoHS

Each
1+HK$32.800
5+HK$28.240
10+HK$23.680
20+HK$22.610
40+HK$21.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847867

RoHS

Each
1+HK$50.720
5+HK$43.160
10+HK$35.600
25+HK$33.140
50+HK$30.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847804

RoHS

Each
1+HK$19.660
5+HK$16.100
10+HK$14.100
20+HK$13.070
40+HK$12.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4904039

RoHS

Each
1+HK$195.860
5+HK$160.440
10+HK$140.420
20+HK$130.220
40+HK$121.720
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
800V/µs
544A
9.5A
0.008ohm
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
2846428

RoHS

Each
1+HK$29.190
10+HK$20.640
96+HK$15.790
192+HK$15.130
576+HK$14.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
88A
9.5A
9000µohm
31.5mm
14mm
28mm
-
0
-55°C
105°C
AEC-Q200
2709781

RoHS

Each
1+HK$85.000
10+HK$65.930
64+HK$55.570
128+HK$51.790
512+HK$49.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
24V/µs
193A
9.5A
6600µohm
31.5mm
22mm
37mm
-
C4AE Series
-40°C
85°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY