Print Page
C4AQCBU5150A12J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 15 µF, ± 5%, DC Link, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4AQCBU5150A12JCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2846443 |
| Also Known As | 4AQCBU5150A12J |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$55.010 |
| 10+ | HK$40.340 |
| 64+ | HK$35.230 |
| 128+ | HK$32.120 |
| 512+ | HK$29.610 |
| 1024+ | HK$29.020 |
Price for:Each
Minimum: 1
Multiple: 1
HK$55.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4AQCBU5150A12JCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2846443 |
| Also Known As | 4AQCBU5150A12J |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 15µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | DC Link |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | - |
| Voltage(DC) | 650V |
| Humidity Rating | - |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 13V/µs |
| Peak Current | 190A |
| RMS Current (Irms) | 12.6A |
| ESR | 5300µohm |
| Product Diameter | - |
| Product Length | 31.5mm |
| Product Width | 22mm |
| Product Height | 37mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | 0 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Automotive grade (AEC–Q200)
Applications
Electronics Design
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 15µF |
| Typical Applications | DC Link |
| Voltage(AC) | - |
| Humidity Rating | - |
| Lead Spacing | 27.5mm |
| Peak Current | 190A |
| ESR | 5300µohm |
| Product Length | 31.5mm |
| Product Height | 37mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 650V |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 13V/µs |
| RMS Current (Irms) | 12.6A |
| Product Diameter | - |
| Product Width | 22mm |
| Ripple Current | - |
| Product Range | 0 |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .042188 |