0
0 ItemsHK$0.00

1100µF Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176430

RoHS

Each
1+HK$1,962.710
5+HK$1,923.460
10+HK$1,884.210
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
-
C44U-T Series
-40°C
85°C
4542778

RoHS

Each
1+HK$1,535.420
5+HK$1,504.720
10+HK$1,474.010
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
9V/µs
9.75kA
-
1400µohm
116mm
233mm
100A
C44U-M Series
-40°C
85°C
3287655

RoHS

Each
1+HK$1,366.580
5+HK$1,339.250
10+HK$1,311.920
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
6V/µs
6.425kA
-
1400µohm
116mm
153mm
81A
C44U-M Series
-40°C
85°C
3287643

RoHS

Each
1+HK$1,015.030
5+HK$950.600
10+HK$886.160
50+HK$834.170
100+HK$817.990
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
3V/µs
3.615kA
-
1800µohm
85mm
144.5mm
57A
C44U-M Series
-40°C
85°C
4872063

RoHS

Each
1+HK$2,116.920
5+HK$1,659.080
10+HK$1,474.850
Metallized PP
Can
1100µF
± 10%
DC Link, Drives
Stud Mount - M12
900V
Screw
-
-
5.4kA
80A
0.0015ohm
116mm
132mm
-
B25620B Series
-55°C
75°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY