0
0 ItemsHK$0.00

500µF Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176428

RoHS

Each
1+HK$999.740
5+HK$977.040
10+HK$954.340
50+HK$935.260
100+HK$916.170
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
-
900V
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
126mm
-
C44U-T Series
-40°C
85°C
4923542

RoHS

Each
1+HK$1,657.600
5+HK$1,586.520
10+HK$1,515.440
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Threaded Stud
31.7mm
12V/µs
6kA
-
0.0011ohm
85mm
180mm
90A
C44U Series
-40°C
90°C
2985099

RoHS

Each
1+HK$933.870
9+HK$785.880
18+HK$772.880
54+HK$759.880
108+HK$744.690
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
-
58A
1700µohm
75mm
247mm
-
C44P-R Series
-25°C
70°C
4542783

RoHS

Each
1+HK$660.870
5+HK$634.750
10+HK$608.630
50+HK$596.460
100+HK$584.290
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
32mm
7V/µs
3.545kA
-
2000µohm
85mm
124.5mm
50A
C44U-M Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY