75µF Power Film Capacitors :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(1)
(4)
(1)
(2)
Capacitance
=75µF
1
(1)
(7)
(1)
(4)
(1)
(1)
(8)
(1)
Dielectric Type
(1)
(16)
Capacitor Case / Package
(3)
(13)
Capacitance Tolerance
(8)
(9)
Typical Applications
(2)
(13)
(2)
Capacitor Mounting
(3)
(14)
Voltage(AC)
(2)
(1)
(1)
Voltage(DC)
(1)
(1)
(2)
(6)
(1)
(3)
(1)
(1)
Humidity Rating
(3)
(1)
Capacitor Terminals
(4)
(10)
(2)
(1)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$87.440 3+HK$71.570 5+HK$64.220 10+HK$59.860 20+HK$56.020 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 700V | - | PC Pin | 52.5mm | - | 1.125kA | - | 3800µohm | - | 58mm | 35mm | 50mm | - | MP HDPB Series | -40°C | 85°C | - | ||||||
Each | 1+HK$820.050 9+HK$738.050 18+HK$694.310 54+HK$645.100 108+HK$632.200 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 30V/µs | 2.25kA | - | 4000µohm | 85mm | - | - | 137mm | 32A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+HK$217.830 3+HK$206.300 5+HK$194.760 10+HK$167.050 20+HK$157.350 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | - | 4700µohm | - | 57mm | 45mm | 65mm | 25.7A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+HK$416.040 5+HK$367.790 16+HK$319.540 64+HK$299.000 112+HK$293.020 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 20V/µs | 1.5kA | - | 5000µohm | 60mm | - | - | 101mm | 30A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+HK$174.150 3+HK$161.240 5+HK$148.330 10+HK$131.050 20+HK$130.810 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | - | 5500µohm | - | 57mm | 29.5mm | 43.5mm | 16A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+HK$368.340 2+HK$350.350 3+HK$332.350 5+HK$314.350 10+HK$296.350 More Pricing... | Film / Foil PP | - | 75µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 3.8kA | 35A | 1180µohm | - | 85mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$240.180 23+HK$190.290 69+HK$168.850 115+HK$156.200 253+HK$148.430 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 15V/µs | 1.125kA | 28.7A | 0.0031ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$206.380 27+HK$185.740 54+HK$174.740 108+HK$162.350 270+HK$159.110 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | - | - | - | - | - | 57.5mm | 30mm | - | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+HK$290.190 5+HK$257.540 23+HK$224.880 69+HK$212.550 115+HK$208.020 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | - | 6V/µs | 435A | 20.5A | 3100µohm | - | 57.5mm | 35mm | 50mm | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+HK$133.070 23+HK$96.940 69+HK$90.060 115+HK$87.540 506+HK$82.010 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 52.5mm | 6V/µs | 435A | 28.7A | 3100µohm | - | 57.5mm | 35mm | 50mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$248.400 5+HK$217.350 10+HK$180.100 20+HK$161.460 40+HK$149.050 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.875kA | 23.8A | 4100µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$234.940 5+HK$205.580 10+HK$170.330 20+HK$152.710 40+HK$140.970 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.875kA | 23.8A | 4100µohm | - | 42mm | 38mm | 57mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$170.390 3+HK$158.760 5+HK$147.130 10+HK$135.500 20+HK$128.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.125kA | 23.6A | 5500µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$204.160 23+HK$158.160 69+HK$144.480 115+HK$133.030 253+HK$130.370 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | - | 15V/µs | 1.125kA | 28.7A | 3400µohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+HK$170.390 3+HK$158.760 5+HK$147.130 10+HK$135.500 20+HK$128.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.125kA | 23.6A | 5500µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$200.820 18+HK$155.600 54+HK$142.520 108+HK$138.850 252+HK$135.170 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | AC Filter | Through Hole | 250V | 500V | 0 | Radial Leaded | 52.5mm | 8V/µs | 600A | 31.8A | 3100µohm | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$1,851.000 5+HK$1,813.980 10+HK$1,776.960 | Metallized PP | Can | 75µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 60A | 1400µohm | 95mm | - | - | 247mm | 60A | C44P-T Series | -30°C | 70°C | - | ||||||