0.12µF Film Capacitors:

25 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3519912

RoHS

Each
1+
HK$10.580
10+
HK$8.220
50+
HK$7.620
Total:HK$10.58
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
2456680

RoHS

Each
10+
HK$3.320
50+
HK$3.120
100+
HK$2.920
800+
HK$2.720
1600+
HK$2.520
More Pricing...
Total:HK$33.20
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
4076304

RoHS

Each
1+
HK$14.360
10+
HK$7.850
50+
HK$7.190
300+
HK$6.530
600+
HK$6.170
More Pricing...
Total:HK$14.36
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
1854879

RoHS

Each
1+
HK$6.850
10+
HK$3.670
50+
HK$3.500
100+
HK$3.320
200+
HK$3.040
More Pricing...
Total:HK$6.85
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
3597332

RoHS

Each
1+
HK$6.060
10+
HK$4.460
50+
HK$3.560
100+
HK$3.060
500+
HK$2.420
More Pricing...
Total:HK$6.06
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 20%
3296020

RoHS

Each
1+
HK$7.360
10+
HK$3.520
50+
HK$3.130
100+
HK$2.740
200+
HK$2.710
More Pricing...
Total:HK$7.36
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
3254646

RoHS

Each
1+
HK$31.380
10+
HK$22.670
50+
HK$19.980
288+
HK$17.280
576+
HK$15.480
More Pricing...
Total:HK$31.38
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
3520003

RoHS

Each
10+
HK$3.180
50+
HK$3.040
100+
HK$2.900
700+
HK$2.170
1400+
HK$2.130
More Pricing...
Total:HK$31.80
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
3649832

RoHS

Each
10+
HK$4.210
50+
HK$4.030
100+
HK$3.840
500+
HK$3.280
1000+
HK$3.210
More Pricing...
Total:HK$42.10
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
3519930

RoHS

Each
1+
HK$14.200
10+
HK$7.570
50+
HK$7.050
200+
HK$6.520
600+
HK$6.230
More Pricing...
Total:HK$14.20
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
3649831

RoHS

Each
10+
HK$4.290
50+
HK$4.110
100+
HK$3.920
500+
HK$3.280
1000+
HK$3.080
More Pricing...
Total:HK$42.90
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
4469433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$53.180
10+
HK$39.240
50+
HK$34.120
400+
HK$28.990
800+
HK$28.420
More Pricing...
Total:HK$53.18
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.12µF
± 20%
4469417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$49.510
10+
HK$36.340
50+
HK$32.320
100+
HK$28.300
540+
HK$26.340
More Pricing...
Total:HK$49.51
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.12µF
± 20%
4666052

RoHS

Each
1+
HK$28.140
10+
HK$20.870
25+
HK$19.220
50+
HK$17.570
100+
HK$15.910
More Pricing...
Total:HK$28.14
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
4699392

RoHS

Each
1+
HK$3.850
10+
HK$1.970
50+
HK$1.910
100+
HK$1.850
200+
HK$1.820
More Pricing...
Total:HK$3.85
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
4469417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.300
540+
HK$26.340
1080+
HK$25.820
Total:HK$2,830.00
Min: 100 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.12µF
± 20%
4469433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$39.240
50+
HK$34.120
400+
HK$28.990
800+
HK$28.420
1200+
HK$27.840
Total:HK$392.40
Min: 10 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.12µF
± 20%
1166504

RoHS

Each
1+
HK$41.730
5+
HK$35.490
10+
HK$29.250
25+
HK$26.720
50+
HK$24.180
More Pricing...
Total:HK$41.73
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 20%
2449967

RoHS

Each
1+
HK$4.110
50+
HK$3.160
100+
HK$2.820
250+
HK$2.590
500+
HK$2.260
More Pricing...
Total:HK$4.11
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
2455993

RoHS

Each
1+
HK$4.110
10+
HK$4.090
50+
HK$3.160
100+
HK$2.820
200+
HK$2.540
More Pricing...
Total:HK$4.11
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
2450002

RoHS

Each
1+
HK$4.110
50+
HK$3.160
100+
HK$2.820
250+
HK$2.590
1000+
HK$2.130
More Pricing...
Total:HK$4.11
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
2456008

RoHS

Each
1+
HK$4.030
10+
HK$3.990
50+
HK$3.160
100+
HK$2.820
200+
HK$2.540
More Pricing...
Total:HK$4.03
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
2450017

RoHS

Each
1+
HK$4.030
50+
HK$3.160
100+
HK$2.820
250+
HK$2.590
500+
HK$2.260
More Pricing...
Total:HK$4.03
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
3254639

RoHS

Each
1+
HK$14.460
10+
HK$7.510
50+
HK$7.010
250+
HK$6.500
500+
HK$6.120
More Pricing...
Total:HK$14.46
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
3649844

RoHS

Each
10+
HK$5.640
50+
HK$4.960
350+
HK$4.280
700+
HK$4.210
1050+
HK$4.140
More Pricing...
Total:HK$56.40
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY