0
0 ItemsHK$0.00

1400µF Power Film Capacitors :

2 Products Found
Find a huge range of 1400µF Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287670

RoHS

Each
1+HK$1,754.890
5+HK$1,719.800
10+HK$1,684.700
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
7V/µs
10.22kA
-
1600µohm
116mm
273mm
100A
C44U-M Series
-40°C
85°C
4226482

RoHS

Each
1+HK$2,399.970
5+HK$1,851.810
10+HK$1,644.100
-
Can
1400µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
-
-
80A
1100µohm
116mm
179mm
-
B25680 Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY