Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | FFLK6P0167KJECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4575177 |
| Product Range | FFLK Series |
| Your Part Number | |
| Technical Datasheet |
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$5,389.950 |
| 5+ | HK$4,716.210 |
| 10+ | HK$3,907.710 |
Price for:Each
Minimum: 1
Multiple: 1
HK$5,389.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | FFLK6P0167KJECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4575177 |
| Product Range | FFLK Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | - |
| Capacitance | 160µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | DC Filter |
| Capacitor Mounting | Stud Mount - M12 |
| Voltage(AC) | - |
| Voltage(DC) | 3.8kV |
| Humidity Rating | - |
| Capacitor Terminals | Screw |
| Lead Spacing | 50mm |
| dv/dt Rating | - |
| Peak Current | 4.69kA |
| RMS Current (Irms) | 103A |
| ESR | 2100µohm |
| Product Diameter | 116mm |
| Product Length | - |
| Product Width | - |
| Product Height | 340mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | FFLK Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 95°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 160µF |
| Typical Applications | DC Filter |
| Voltage(AC) | - |
| Humidity Rating | - |
| Lead Spacing | 50mm |
| Peak Current | 4.69kA |
| ESR | 2100µohm |
| Product Length | - |
| Product Height | 340mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | - |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Stud Mount - M12 |
| Voltage(DC) | 3.8kV |
| Capacitor Terminals | Screw |
| dv/dt Rating | - |
| RMS Current (Irms) | 103A |
| Product Diameter | 116mm |
| Product Width | - |
| Ripple Current | - |
| Product Range | FFLK Series |
| Operating Temperature Max | 95°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.3 |