270µF Power Film Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$706.080 5+ HK$617.830 10+ HK$511.910 50+ HK$458.960 100+ HK$448.400 | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | - | Screw | 32mm | 9V/µs | 2.365kA | - | 3300µohm | 85mm | - | - | 144.5mm | 42A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+ HK$760.000 5+ HK$729.240 10+ HK$698.470 50+ HK$667.710 100+ HK$636.940 | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M6 | 1.3kV | 0 | Screw | 32mm | 9V/µs | 2.365kA | 42A | 3300µohm | 85mm | - | - | 146mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+ HK$549.010 2+ HK$531.660 3+ HK$514.310 5+ HK$496.950 10+ HK$479.600 More Pricing... | Film / Foil PP | - | 270µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 8kA | 50A | 890µohm | - | 109mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ HK$1,109.480 2+ HK$1,072.360 3+ HK$1,035.240 5+ HK$998.120 10+ HK$960.990 More Pricing... | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M12 | 1.2kV | - | Screw | 45mm | - | - | 48A | 4400µohm | 90mm | - | - | 145mm | - | 947C Series | -40°C | 85°C | - | ||||||