27µF Power Film Capacitors :
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$50.930 5+ HK$47.590 10+ HK$44.230 20+ HK$43.930 40+ HK$43.620 More Pricing... | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | - | - | 540A | 20A | 4000µohm | 35mm | - | - | 53mm | - | B32320I Series | -40°C | 105°C | - | ||||||
Each | 1+ HK$185.790 2+ HK$165.380 3+ HK$150.340 5+ HK$138.660 | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | 1.2kV | PC Pin | - | 47V/µs | - | - | 7800µohm | 63.5mm | - | - | - | 18A | MP SD Series | -40°C | 85°C | - | ||||||
Each | 1+ HK$97.120 23+ HK$69.160 69+ HK$63.790 115+ HK$61.820 506+ HK$58.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 52.5mm | 13V/µs | 354A | - | 4900µohm | - | 57.5mm | 35mm | 50mm | 22.8A | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ HK$147.200 23+ HK$128.800 69+ HK$106.720 115+ HK$95.670 253+ HK$95.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | - | 13V/µs | 354A | 16.5A | 4900µohm | - | 57.5mm | 35mm | 50mm | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+ HK$157.410 10+ HK$106.150 50+ HK$104.810 100+ HK$103.480 | - | Radial Box - 4 Pin | 27µF | - | DC Link | Through Hole | - | - | - | - | 540A | - | - | - | 57.5mm | 35mm | 50mm | - | C4AQ-P Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ HK$155.180 24+ HK$122.820 72+ HK$109.750 120+ HK$102.520 504+ HK$97.520 More Pricing... | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 40V/µs | 1.08kA | 29.6A | 0.0028ohm | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||