0
0 ItemsHK$0.00

910µF Power Film Capacitors :

2 Products Found
Find a huge range of 910µF Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3760216

RoHS

Each
1+HK$1,264.890
5+HK$1,239.600
10+HK$1,214.300
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
131mm
C44U-M Series
-40°C
85°C
4176437

RoHS

Each
1+HK$1,982.750
5+HK$1,943.100
10+HK$1,903.440
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
1.1kV
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
134mm
C44U-T Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY