Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPT-466J45W86EACopy
Order Code3106559
Product RangeMP APT Series
Your Part Number
163 In Stock
Need more?
163 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$412.390 |
| 2+ | HK$330.020 |
| 3+ | HK$300.140 |
| 5+ | HK$277.000 |
| 10+ | HK$269.840 |
| 20+ | HK$244.810 |
| 50+ | HK$241.470 |
| 100+ | HK$238.120 |
Price for:Each
Minimum: 1
Multiple: 1
HK$412.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPT-466J45W86EACopy
Order Code3106559
Product RangeMP APT Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance46µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)640V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR3000µohm
Product Diameter76mm
Product Length-
Product Width-
Product Height164mm
Ripple Current-
Output (kvar)-
Product RangeMP APT Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MULTICOMP PRO MPPT-466J45W86EA is a high-performance power film capacitor designed for 3-phase AC filter applications. With a capacitance of 46 µF and a tolerance of ±5%, it utilizes metallized polypropylene (PP) technology for enhanced reliability and efficiency. Encased in a durable can and equipped with an M12 stud mount, this capacitor is ideal for industrial applications where stable performance and robust construction are essential.
- Self-healing
- Metallized polypropylene film construction
- Anti-explosion design overpressure tear-off fuses more safety
- Suitable for power factor correction and LCL Filter
Applications
Electrical and Electronics, Power Management, Motor Drive & Control, Industrial Equipment
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
46µF
Typical Applications
AC Filter
Voltage(AC)
640V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
3000µohm
Product Length
-
Product Height
164mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
76mm
Product Width
-
Ripple Current
-
Product Range
MP APT Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776