0
0 ItemsHK$0.00

100µF Niobium Oxide Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1432271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.300
50+HK$5.560
250+HK$4.010
500+HK$3.300
1000+HK$3.070
More Pricing...
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$11.350
10+HK$6.880
50+HK$6.580
100+HK$6.280
200+HK$6.160
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$12.660
10+HK$8.810
50+HK$7.680
100+HK$6.540
200+HK$6.010
More Pricing...
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$19.940
50+HK$12.890
100+HK$11.150
250+HK$10.190
500+HK$9.670
More Pricing...
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.880
10+HK$8.030
50+HK$7.170
100+HK$6.320
200+HK$5.460
More Pricing...
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$15.240
10+HK$9.850
50+HK$8.520
100+HK$7.790
200+HK$7.390
More Pricing...
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$13.390
10+HK$8.660
100+HK$7.490
500+HK$6.840
1000+HK$6.500
More Pricing...
100µF
6.3V
0.15ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$13.230
100µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$6.980
10+HK$4.510
100+HK$3.910
500+HK$3.570
1000+HK$3.390
More Pricing...
100µF
1.8V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$11.930
10+HK$7.710
100+HK$6.670
500+HK$6.100
1000+HK$5.790
More Pricing...
100µF
2.5V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658004RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+HK$3.910
500+HK$3.570
1000+HK$3.390
2000+HK$3.130
100µF
1.8V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY