0
0 ItemsHK$0.00

470µF Niobium Oxide Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1658021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$22.550
10+HK$12.840
50+HK$11.270
100+HK$10.330
200+HK$9.940
More Pricing...
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$41.830
10+HK$23.810
50+HK$20.900
100+HK$19.160
200+HK$18.430
More Pricing...
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$28.440
10+HK$16.190
100+HK$14.210
500+HK$13.030
1000+HK$12.530
More Pricing...
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432328RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+HK$14.210
500+HK$13.030
1000+HK$12.530
2000+HK$12.070
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.510
470µF
1.8V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$10.430
470µF
4V
0.075ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$71.360
2+HK$40.620
3+HK$35.650
5+HK$32.690
10+HK$31.450
More Pricing...
470µF
2.5V
0.03ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1432314RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.510
470µF
1.8V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$17.930
470µF
6.3V
0.3ohm
2924 [7361 Metric]
± 20%
Surface Mount
7.3mm
6.1mm
3.55mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$6.940
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135173RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$10.430
470µF
4V
0.075ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432284RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$90.300
500+HK$59.600
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$6.840
470µF
1.8V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY