0
0 ItemsHK$0.00

Niobium Oxide Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1432318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$7.020
50+HK$4.360
250+HK$3.360
500+HK$2.780
1000+HK$2.570
More Pricing...
10µF
6.3V
0.8ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.280
50+HK$1.930
250+HK$1.720
500+HK$1.610
1000+HK$1.500
More Pricing...
10µF
10V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.490
50+HK$2.600
250+HK$2.340
500+HK$2.210
1000+HK$2.080
More Pricing...
22µF
6.3V
1.8ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.110
50+HK$3.760
250+HK$3.410
500+HK$3.060
1000+HK$2.710
More Pricing...
4.7µF
10V
3.1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$6.210
50+HK$2.860
250+HK$2.580
500+HK$2.110
1000+HK$1.950
More Pricing...
10µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.460
50+HK$4.040
250+HK$3.620
500+HK$3.200
1000+HK$2.780
More Pricing...
15µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.650
50+HK$2.770
250+HK$2.320
500+HK$1.880
1000+HK$1.720
More Pricing...
4.7µF
6.3V
3.1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$2.580
15µF
4V
1.5ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135160RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$2.580
500+HK$5.800
15µF
4V
1.5ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432293RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+HK$5.400
10µF
4V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432295RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.200
500+HK$5.500
6.8µF
6.3V
2.7ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$3.590
10+HK$2.440
100+HK$2.220
500+HK$2.080
1000+HK$1.930
More Pricing...
22µF
2.5V
0.9ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.260
10µF
4V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.260
6.8µF
6.3V
2.7ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432319RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+HK$2.220
500+HK$2.080
1000+HK$1.930
2000+HK$1.750
22µF
2.5V
0.9ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.980
15µF
2.5V
2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY