Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 ItemsHK$0.00

4.7µF Aluminium Polymer Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2886960

RoHS

Each
1+HK$14.380
10+HK$11.240
50+HK$9.500
100+HK$8.590
500+HK$7.890
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
0
2614109

RoHS

Each
10+HK$5.530
50+HK$5.270
200+HK$5.000
600+HK$4.080
1000+HK$3.780
More Pricing...
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
510mA
6.3mm
11mm
-55°C
125°C
A759 Series
2837003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$21.570
100+HK$16.460
500+HK$12.850
2500+HK$11.590
5400+HK$11.330
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
4061762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$17.190
50+HK$14.740
100+HK$12.670
250+HK$11.400
500+HK$10.540
More Pricing...
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
2354677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$25.490
50+HK$15.530
250+HK$13.680
500+HK$12.130
1000+HK$11.100
4.7µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
2614117

RoHS

Each
1+HK$15.540
10+HK$10.360
50+HK$8.390
100+HK$7.540
500+HK$6.320
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
650mA
8mm
12mm
-55°C
125°C
A759 Series
4834658

RoHS

Each (Supplied on Full Reel)
Full Reel
10800+HK$11.100
54000+HK$10.880
108000+HK$10.660
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
5156780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$5.140
100+HK$4.620
500+HK$4.280
1000+HK$4.150
2250+HK$4.040
More Pricing...
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
8mm
-55°C
105°C
284 CPNK Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY